Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

BI Technologies 72RPR10KLF

Res Cermet Trimmer 10K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn (9.53 X 9.53 X 4.75mm) Pin Thru-Hole Box
$ 1.296
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for BI Technologies 72RPR10KLF.

Electro Sonic

Datasheet5 pages9 years ago
Datasheet6 pages20 years ago

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 1.296
$ 0.473
Stock
55,350
250
Authorized Distributors
4
2
Resistance
10 kΩ
-
Mount
Through Hole
Through Hole
Case/Package
-
-
Termination
Pin
-
Number of Turns
-
-
Tolerance
10 %
-
Power Rating
500 mW
-
Composition
-
-
Temperature Coefficient
100 ppm/°C
-

Related Parts

Cermet trimmer potentiometer, 10 kΩ, 0.5 W, THT, on top, 3362P-1-103LF
Cermet trimmer potentiometer, 10 kΩ, 0.5 W, THT, on top, 3386P-1-103LF
Trimmer, Single Turn, Cermet, Side Adjust, 10 kohm, Through Hole, 1 Turns
TT Electronics67YR10KLF
Res Cermet Trimmer 10K Ohm 10% 1/2W 20(Elec)Turn 2.29mm (9.53 X 4.95 X 11.98mm) Pin Thru-Hole Box
TT Electronics67WR10KLF
Res Cermet Trimmer 10K Ohm 10% 1/2W 20(Elec)Turn 2.29mm (9.53 X 4.95 X 11.98mm) Pin Thru-Hole Box
TT Electronics68WR10KLF
Trimmer, Cermet, 0.5W, 10000ohm, 200V, 10% +/-Tol, 100ppm/Cel, 20 Turn(s), 3824

Descriptions

Descriptions of BI Technologies 72RPR10KLF provided by its distributors.

Res Cermet Trimmer 10K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn (9.53 X 9.53 X 4.75mm) Pin Thru-Hole Box
72 Series 3/8 inch Square 10 kOhm ±10 % Single-Turn Trimming Potentiometer
10K 10% 3/8 SINGLETURN
SINGLE TURN TRIMMER

Manufacturer Aliases

BI Technologies has several brands around the world that distributors may use as alternate names. BI Technologies may also be known as the following names:

  • BI TECH
  • BEC
  • BIT
  • BI TECHNOLOGIES / TT ELECTRONICS
  • BI TECHNOLOGY
  • BI TECHNOL
  • BI TECHNOLOGIES CORP
  • TTE
  • BI TECH CORP
  • BITEK
  • BITE
  • BI TEC
  • BIC
  • BI TECHNOLOG
  • BI TECHNOLOGIES CORPORATION
  • BI TECHN
  • BI TECHNO
  • BKM
  • BECKMAN BI TECHNOLOG
  • BTH
  • BI TECHNOLO
  • TT Electronics / BI Technologies
  • BI TECHNOLOGIE
  • BI TECHNOLOGIES CORPORATION SDN BHD
  • BECKMN
  • BI Technologies Ltd.
  • BINDER GmbH