Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

BI Technologies 72RPR10K

Trimmer Resistors - Through Hole TRIMMER-ASSY
$ 0.473
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for BI Technologies 72RPR10K.

Electro Sonic

Datasheet5 pages7 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.473
$ 1.296
Stock
250
44,550
Authorized Distributors
2
4
Capacitance
-
-
Mount
Through Hole
Through Hole
Case/Package
-
-
Voltage Rating (DC)
-
-
Tolerance
-
10 %
Dielectric
-
-
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
-
-
Height - Seated (Max)
-
-
Max Operating Temperature
-
125 °C
Min Operating Temperature
-
-55 °C

Descriptions

Descriptions of BI Technologies 72RPR10K provided by its distributors.

Trimmer Resistors - Through Hole TRIMMER-ASSY

Manufacturer Aliases

BI Technologies has several brands around the world that distributors may use as alternate names. BI Technologies may also be known as the following names:

  • BI TECH
  • BEC
  • BIT
  • BI TECHNOLOGIES / TT ELECTRONICS
  • BI TECHNOLOGY
  • BI TECHNOL
  • BI TECHNOLOGIES CORP
  • TTE
  • BI TECH CORP
  • BITEK
  • BITE
  • BI TEC
  • BIC
  • BI TECHNOLOG
  • BI TECHNOLOGIES CORPORATION
  • BI TECHN
  • BI TECHNO
  • BKM
  • BECKMAN BI TECHNOLOG
  • BTH
  • BI TECHNOLO
  • TT Electronics / BI Technologies
  • BI TECHNOLOGIE
  • BI TECHNOLOGIES CORPORATION SDN BHD
  • BECKMN
  • BI Technologies Ltd.
  • BINDER GmbH