Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TT Electronics 72PR20LF

Trimmer, Cermet, 0.5W, 20ohm, 200V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s)
$ 1.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TT Electronics 72PR20LF.

IHS

Datasheet5 pages4 years ago

Sager Electronics

Future Electronics

Inventory History

3 month trend:
+30.67%

CAD Models

Download TT Electronics 72PR20LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.17
$ 0.878
$ 0.878
Stock
346
38,832
38,832
Authorized Distributors
6
6
6
Resistance
20 Ω
20 kΩ
20 kΩ
Mount
Through Hole
Through Hole
Through Hole
Case/Package
-
-
-
Termination
Pin
Pin
Pin
Number of Turns
1
1
1
Tolerance
20 %
10 %
10 %
Power Rating
500 mW
500 mW
500 mW
Composition
Cermet
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2000-10-26
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TT Electronics68XR20LF
Trimmer, Cermet, 0.5W, 20ohm, 200V, 20% +/-Tol, 100ppm/Cel, 20 Turn(s), 3824
BI Technologies82PR20
Res Cermet Trimmer 20 Ohm 20% 0.5W(1/2W) 1(Elec)/1(Mech)Turn (6.35 X 3.56mm) Pin Thru-Hole Box
TT Electronics89PR20LF
Trimmer, Multi Turn, Cermet, Side Adjust; |Tt Electronics/bi Technologies 89PR20LF
Trimmer, Cermet, 0.5W, 20ohm, 300V, 10% +/-Tol, 100ppm/Cel, 1 Turn(s)
Trimmer, Cermet, 0.5W, 20ohm, 300V, 10% +/-Tol, 1 Turn(s)
Res Cermet Trimmer 20 Ohm 10% 1/2W 1(Elec)/1(Mech)Turn 2.77mm (6.6 X 6.99 X 4.7mm) Pin Thru-Hole Tube

Descriptions

Descriptions of TT Electronics 72PR20LF provided by its distributors.

Trimmer, Cermet, 0.5W, 20ohm, 200V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s)
Trimmer Sealed : Single-Turn/Box Rohs Compliant: Yes |Tt Electronics/bi Technologies 72PR20LF
Res Cermet Trimmer 20 Ohm 20% 0.5W(1/2W) 1(Elec)/1(Mech)Turn (9.53 X 9.53 X 4.75mm) Pin Thru-Hole Box
72 Series 3/8 inch Square 20 O Single Turn Cermet Trimming Potentiometer

Manufacturer Aliases

TT Electronics has several brands around the world that distributors may use as alternate names. TT Electronics may also be known as the following names:

  • TT Electronics/BI
  • TT Electronics/Optek Technology
  • TT Electronics/IRC
  • TT ELECTRONICS PLC
  • TT Electronics/BI Magnetics
  • TT Electronics/Welwyn
  • IRC/TT Electronics
  • TT Electronics / BI Technologies
  • TT Electronics Resistors
  • TT Electronics - IoT Solutions
  • TT Electronics Welwyn Components
  • TT Electronics/Power Partners Inc
  • TT ELECTRONICS/IRC [MIL]
  • TTELEC
  • Optek Technology/TT Electronics
  • TT ELECT
  • TT ELECTRONICS/IRC (VA)
  • BI Technologies / TT Electronics
  • TT ELECTRONICS/ROXSPUR MEASUREMENT & CONTROL LTD
  • TT ELECTRONICS - POWER PARTNERS
  • TT ELECTRONICS GMBH
  • TT/IRC
  • AB CONNECTORS
  • TT ELECTRONICS / AB CONNECTORS
  • TT ELECTRONI