Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TT Electronics 68WR10LF

Trimmer, Multi Turn, Cermet, Top Adjust; |Tt Electronics/bi Technologies 68WR10LF

$ 1.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TT Electronics 68WR10LF.

IHS

Datasheet4 pages7 years ago
Datasheet4 pages7 years ago

Newark

Sager Electronics

Inventory History

3 month trend:
+179%

CAD Models

Download TT Electronics 68WR10LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.12
$ 1.07
$ 1.07
Stock
22,851
36,947
36,947
Authorized Distributors
6
6
6
Resistance
10 Ω
10 kΩ
10 kΩ
Mount
Through Hole
Through Hole
Through Hole
Case/Package
-
-
-
Termination
Pin
Pin
Pin
Number of Turns
20
20
20
Tolerance
20 %
10 %
10 %
Power Rating
500 mW
500 mW
500 mW
Composition
Cermet
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2000-10-27
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TT Electronics89PR10LF
Trimmer, Cermet, 0.75W, 10ohm, 200V, 20% +/-Tol, 100ppm/Cel, 20 Turn(s)
TT Electronics67PR10LF
Trimmer, Cermet, 0.5W, 10ohm, 200V, 20% +/-Tol, 250ppm/Cel, 20 Turn(s)
Cermet trimmer potentiometer, 25 turns, 10 Ω, 0.5 W, THT, on top, 3296W-1-100LF
Cermet trimmer potentiometer, 25 turns, 10 Ω, 0.5 W, THT, on top, 3296Y-1-100LF
Trimmer, Cermet, 0.5W, 10ohm, 300V, 10% +/-Tol, 100ppm/Cel, 25 Turn(s)
Res Cermet Trimmer 10 Ohm 10% 0.5W 21(Elec)/23(Mech)Turn 2.2mm (9.7 X 5 X 11.1mm) Pin Thru-Hole Tube

Descriptions

Descriptions of TT Electronics 68WR10LF provided by its distributors.

Trimmer, Multi Turn, Cermet, Top Adjust; |Tt Electronics/bi Technologies 68WR10LF
Trimmer, Cermet, 0.5W, 10ohm, 200V, 20% +/-Tol, 100ppm/Cel, 20 Turn(s), 3824
Res Cermet Trimmer 10 Ohm 20% 0.5W(1/2W) 20(Elec)Turn 2.29mm (9.53 X 6.22 X 11.05mm) Pin Thru-Hole Box
TRIMMER, POTENTIOMETER, 10OHM 20TURN THR; TRIMMER, POTENTIOMETER, 10OHM 20TURN THRU HOLE; Track Resistance:10ohm; No. of Turns:20; Resistance Tolerance:± 10%; Temperature Coefficient:± 100ppm/°C; Power Rating:500mW; Potentiometer Mounting:Through Hole; Adjustment Type:Top

Manufacturer Aliases

TT Electronics has several brands around the world that distributors may use as alternate names. TT Electronics may also be known as the following names:

  • TT Electronics/BI
  • TT Electronics/Optek Technology
  • TT Electronics/IRC
  • TT ELECTRONICS PLC
  • TT Electronics/BI Magnetics
  • TT Electronics/Welwyn
  • IRC/TT Electronics
  • TT Electronics / BI Technologies
  • TT Electronics Resistors
  • TT Electronics - IoT Solutions
  • TT Electronics Welwyn Components
  • TT Electronics/Power Partners Inc
  • TT ELECTRONICS/IRC [MIL]
  • TTELEC
  • Optek Technology/TT Electronics
  • TT ELECT
  • TT ELECTRONICS/IRC (VA)
  • BI Technologies / TT Electronics
  • TT ELECTRONICS/ROXSPUR MEASUREMENT & CONTROL LTD
  • TT ELECTRONICS - POWER PARTNERS
  • TT ELECTRONICS GMBH
  • TT/IRC
  • AB CONNECTORS
  • TT ELECTRONICS / AB CONNECTORS
  • TT ELECTRONI