Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TT Electronics 67PR50LF

Trimmer, Cermet, 0.5W, 50ohm, 200V, 20% +/-Tol, 250ppm/Cel, 20 Turn(s)
$ 0.909
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TT Electronics 67PR50LF.

IHS

Datasheet4 pages3 years ago

Sager Electronics

Electro Sonic

CAD Models

Download TT Electronics 67PR50LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.909
$ 0.937
Stock
1
1
Authorized Distributors
3
3
Resistance
50 Ω
50 Ω
Mount
Through Hole
Through Hole
Case/Package
-
-
Termination
Pin
-
Number of Turns
20
20
Tolerance
20 %
20 %
Power Rating
500 mW
500 mW
Composition
Cermet
Cermet
Temperature Coefficient
250 ppm/°C
250 ppm/°C

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2000-10-26
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TT Electronics67YR50LF
Cermet trimmer potentiometer, 20 turns, 50 Ω, 0.5 W, THT, on top, 67YR50LF
Trimmer, Cermet, 0.75W, 50ohm, 6.12V, 10% +/-Tol, 100ppm/Cel, 15 Turn(s)
TT Electronics89XR50LF
Trimmer, Cermet, 0.75W, 50ohm, 200V, 20% +/-Tol, 100ppm/Cel, 20 Turn(s)
Cermet trimmer potentiometer, 25 turns, 50 Ω, 0.5 W, THT, on top, 3296Y-1-500LF
Cermet trimmer potentiometer, 25 turns, 50 Ω, 0.5 W, THT, on top, 3296W-1-500LF
Trimmer, Multi Turn, Cermet, Side Adjust; |Bourns, Inc. 3296X-1-500LF.

Descriptions

Descriptions of TT Electronics 67PR50LF provided by its distributors.

Trimmer, Cermet, 0.5W, 50ohm, 200V, 20% +/-Tol, 250ppm/Cel, 20 Turn(s)
Res Cermet Trimmer 50 Ohm 20% 0.5W(1/2W) 20(Elec)Turn 2.29mm (9.53 X 11.11 X 5.16mm) Pin Thru-Hole Box
Trimmer Resistors - Through Hole 3/8 Squ 50 10%
TRIMMER 50 OHM 0.5W PC PIN TOP
Multi-Turn Trimmer, 67P-3, RoHS
TT Electronics SCT
Multi Turn Thru Hole Trimmers 3/8 Squ 50 10%

Manufacturer Aliases

TT Electronics has several brands around the world that distributors may use as alternate names. TT Electronics may also be known as the following names:

  • TT Electronics/BI
  • TT Electronics/Optek Technology
  • TT Electronics/IRC
  • TT ELECTRONICS PLC
  • TT Electronics/BI Magnetics
  • TT Electronics/Welwyn
  • IRC/TT Electronics
  • TT Electronics / BI Technologies
  • TT Electronics Resistors
  • TT Electronics - IoT Solutions
  • TT Electronics Welwyn Components
  • TT Electronics/Power Partners Inc
  • TT ELECTRONICS/IRC [MIL]
  • TTELEC
  • Optek Technology/TT Electronics
  • TT ELECT
  • TT ELECTRONICS/IRC (VA)
  • BI Technologies / TT Electronics
  • TT ELECTRONICS/ROXSPUR MEASUREMENT & CONTROL LTD
  • TT ELECTRONICS - POWER PARTNERS
  • TT ELECTRONICS GMBH
  • TT/IRC
  • AB CONNECTORS
  • TT ELECTRONICS / AB CONNECTORS
  • TT ELECTRONI