Bernstein CT-892

Enclosure, Ip65, Nema 13, Grey Lid, Multipurpose, 110 Mm, 230 Mm, 300 Mm Rohs Compliant: Yes |Bernstein CT-892
$ 78.72
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bernstein CT-892.

Newark

Datasheet14 pages22 years ago

Related Parts

Hammond1594EWBK
Hammond 1594EWBK Heavy Duty FRABS Enclosure Watertight 167 x 107 x 65mm Black
Hammond1553WCBK
Black ABS with Gray TPE Side Handheld watertight Enclosure 4.62x3.11x1.3 Inch
Hammond1554DGY
ENCLOSURE, BOX-LID, WALLMOUNT, ABS, UL94HB, GRAY,4.7X2.6X2.4 IN, NEMA 13,1554 SERIES
Bud IndustriesPN-1335-DG
Bud Industries PN-1335-DG IP65 NEMA 4X Box, Dark Gray, 10.4x7.3x3.7 in, PN Series
Bud IndustriesNBB-10260
Bud Industries NBB-10260 NEMA Box, ABS Poly Blend, 5.9x5.9x3.6 in, NBB Series NEMA Box
Bud IndustriesNBB-15240
ENCLOSURE, ABS PLASTIC, POLYURETHANE GASKET, LIGHT GRAY, NEMA 4X, NBF SERIES

Descriptions

Descriptions of Bernstein CT-892 provided by its distributors.

Enclosure, Ip65, Nema 13, Grey Lid, Multipurpose, 110 Mm, 230 Mm, 300 Mm Rohs Compliant: Yes |Bernstein CT-892
BOX, ABS, IP65, GREY LID; Enclosure Type: Multipurpose; Enclosure Material: ABS; External Height - Metric: 110mm; External Width - Metric: 230mm; External Depth - Metric: 300mm; IP Rating: IP65; Body Colour: Grey; NEMA Rating: N

Manufacturer Aliases

Bernstein has several brands around the world that distributors may use as alternate names. Bernstein may also be known as the following names:

  • Bernstein Tools for electronics
  • BTI Safety Controls
  • BERSTEIN

Part Number Aliases

This part may be known by these alternate part numbers:

  • CT892