Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Belden 9945 0601000

Multi-Conductor Cable, AWM, 22 AWG, 9 C, Chrome, PVC, Stranded, 300V AC, Indoor, 1000 ft
$ 4,735.5
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Belden 9945 0601000.

Belden

Datasheet3 pages14 years ago

Newark

Master Electronics

TME

Herman ProAV

Inventory History

3 month trend:
+0.00%

Related Parts

Alpha Wire6345 SL005
Wire And Cable, 9 Conductor(s), 22AWG, 300V, Communication And Control Cable
Alpha Wire1299C SL005
Wire And Cable, 9 Conductor(s), 22AWG, 300V, Communication And Control Cable
Alpha Wire2219C SL005
Wire And Cable, 18 Conductor(s), 22AWG, 150V, Communication And Control Cable
Multi-Conductor Cable 22AWG 9C STRNDED 500' SPOOL CHROME
Wire And Cable, 10 Conductor(s), 22AWG, 300V, Communication Cable

Descriptions

Descriptions of Belden 9945 0601000 provided by its distributors.

Multi-Conductor Cable, AWM, 22 AWG, 9 C, Chrome, PVC, Stranded, 300V AC, Indoor, 1000 ft
MULTICONDUCTOR CABLE,9C,22AWG,7X30,TC, PVC INS, FOIL&BRAID, CHROME PVC JKT, AWM, CMG
Multi-Conductor Cable 22AWG 9C STRNDED 1000' SPOOL CHROME
Belden 9945 Non-Paired - Computer Cable for EIA RS-232 Applications 1000ft
Shielded Multi-Conductor Cable Tape/Braid Semi Rigid Polyvinyl Chloride 9Conductors 18AWG 7.11mm 300VAC Chrome Polyvinyl Chloride 304.8m Reel

Manufacturer Aliases

Belden has several brands around the world that distributors may use as alternate names. Belden may also be known as the following names:

  • Belden Inc
  • BELDEN WIRE & CABLE
  • BELDEN WIRE
  • BELD
  • BELDEN ELECTRONIC WIRE & CABLE
  • BELDEN WIRE AND CABLE
  • BELDEN CABLE
  • DELMAR
  • BLD
  • Belden / CDT
  • Belden Hirschmann
  • BELDEN-E
  • Belden Solutions
  • NORDX
  • BELDEN CORPO
  • BELDEN WIR
  • Belden Wire and Cabl
  • BELDEN ELECTRONIC WIRE &
  • BELDEN CORPORATION
  • BELDEN ELEC
  • BELDEN ELECTRON
  • BELDEN/CDT ELECTRONICS DIV
  • Belden Universal
  • BELDEN ELECTR
  • BELDEN COR

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9945-060-1000
  • 9945-0601000
  • 99450601000