Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Belden 83348E 0091000

Multi-Conductor Cable, 24 AWG, 4 C, White, TFE, Stranded, 600V, 1000 ft

$ 13.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Belden 83348E 0091000.

Belden

Datasheet3 pages14 years ago

TME

Newark

RS (Formerly Allied Electronics)

element14

Inventory History

3 month trend:
-100%

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Alpha Wire2827/4 WH005
Wire And Cable, 4 Conductor(s), 20AWG, 600V, Power And Control Cable
Alpha Wire2827/4 WH001
Wire And Cable, 4 Conductor(s), 20AWG, 600V, Power And Control Cable
Alpha Wire2827/5 WH005
Wire And Cable, 5 Conductor(s), 20AWG, 600V, Power And Control Cable
Wire And Cable, 4 Conductor(s), 22AWG, 600V, Flexible Cord And Fixture Wire
Multi-Conductor Cable 26AWG 4C STRNDED 100' SPOOL WHITE
Multi-Conductor Cable 16AWG 4C STRNDED 100' SPOOL WHITE

Descriptions

Descriptions of Belden 83348E 0091000 provided by its distributors.

Multi-Conductor Cable, 24 AWG, 4 C, White, TFE, Stranded, 600V, 1000 ft
Multi-Conductor Cable 24AWG 4C STRNDED 1000' SPOOL WHITE
Multi-Conductor Cable 600 V 24 AWG 0.15 in. OD White
MULTICONDUCTOR CABLE, 4C, 24AWG, 19X36, SPC, TFE INS, BRAID, WHITE TFE JKT, CE
SHLD MULTICOND CABLE 4COND 24AWG 1000FT;; SHLD MULTICOND CABLE 4COND 24AWG 1000FT; Reel Length (Imperial):1000ft; Reel Length (Metric):304.8m; No. of Conductors:4; Conductor Size AWG:24AWG; Voltage Rating:600V; No. of Strands x Strand Size:19 x 36AWG; Jacket Color:White

Manufacturer Aliases

Belden has several brands around the world that distributors may use as alternate names. Belden may also be known as the following names:

  • Belden Inc
  • BELDEN WIRE & CABLE
  • BELDEN WIRE
  • BELD
  • BELDEN ELECTRONIC WIRE & CABLE
  • BELDEN WIRE AND CABLE
  • BELDEN CABLE
  • DELMAR
  • BLD
  • Belden / CDT
  • Belden Hirschmann
  • BELDEN-E
  • Belden Solutions
  • NORDX
  • BELDEN CORPO
  • BELDEN WIR
  • Belden Wire and Cabl
  • BELDEN ELECTRONIC WIRE &
  • BELDEN CORPORATION
  • BELDEN ELEC
  • BELDEN ELECTRON
  • BELDEN/CDT ELECTRONICS DIV
  • Belden Universal
  • BELDEN ELECTR
  • BELDEN COR

Part Number Aliases

This part may be known by these alternate part numbers:

  • 83348E-009-1000
  • 83348E-0091000
  • 83348E0091000