Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Alpha Wire 2827/5 WH005

Wire And Cable, 5 Conductor(s), 20AWG, 600V, Power And Control Cable
$ 4,437.155
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 2827/5 WH005.

Newark

Datasheet3 pages9 years ago
Datasheet3 pages15 years ago

TME

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2020-08-25
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Alpha Wire2817/5 WH005
Wire And Cable, 5 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire
Alpha Wire2827/4 WH005
Wire And Cable, 4 Conductor(s), 20AWG, 600V, Power And Control Cable
Alpha Wire2811/5 WH005
Wire And Cable, 5 Conductor(s), 24AWG, 600V, Flexible Cord And Fixture Wire

Descriptions

Descriptions of Alpha Wire 2827/5 WH005 provided by its distributors.

Wire And Cable, 5 Conductor(s), 20AWG, 600V, Power And Control Cable
MULTICONDUCTOR CABLE, HIGH/LOW TEMPERATURE,20AWG/5C, BRAID SHIELD, WHITE
CABLE 5COND 20AWG WHT SHLD 100'
AE C&C, 2827/5 WHITE 100 FT 20AWG 19/32 5C BRD SHLD
CABLE, 20AWG, 5 CORE, WHITE, 30.5M; Cable Shielding: Screened; No. of Cores: 5Core; Wire Gauge: 20AWG; Conductor Area CSA: 0.62mm²; Reel Length (Imperial): 100ft; Reel Length (Metric): 30.5m; Jacket Colour: White; No. of Max St
Multiconductor Communication & Control Cable; Spool Length (Imperial):100ft; Spool Length (Metric):30.48m; Conductor Size AWG:20; No. of Conductors:5; Jacket Color:White; Jacket Material:Sintered Wrapped Teflon Tape ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2827/5-WH005
  • 2827/5WH005