Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Belden 83349E 009100

Wire And Cable, 4 Conductor(s), 22AWG, 600V, Flexible Cord And Fixture Wire
$ 1,512.62
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Belden 83349E 009100.

Belden

Datasheet3 pages14 years ago

TME

Newark

element14 APAC

Farnell

Inventory History

3 month trend:
-44.76%

Supply Chain

Introduction Date2013-10-30
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Wire And Cable, 3 Conductor(s), 22AWG, 600V, Flexible Cord And Fixture Wire
Multi-Conductor Cable 26AWG 4C STRNDED 100' SPOOL WHITE
Alpha Wire2824/3 WH005
Wire And Cable, 3 Conductor(s), 22AWG, 600V, Flexible Cord And Fixture Wire
Alpha Wire2811/4 WH005
Wire And Cable, 4 Conductor(s), 24AWG, 600V, Power And Control Cable
Alpha Wire2821/4 WH005
Wire And Cable, 4 Conductor(s), 24AWG, 600V, Flexible Cord And Fixture Wire
Multi-Conductor Cable 16AWG 4C STRNDED 100' SPOOL WHITE

Descriptions

Descriptions of Belden 83349E 009100 provided by its distributors.

Wire And Cable, 4 Conductor(s), 22AWG, 600V, Flexible Cord And Fixture Wire
Multi-Conductor Cable 22AWG 4C STRNDED 100' SPOOL WHITE
MULTICONDUCTOR CABLE, 4C, 22AWG, 19X34, SPC, TFE INS, BRAID, WHITE TFE JKT, CE
Shielded Multi-Conductor Cable Braid Tetrafluoroethylene 4Conductors 22AWG 4.14mm 600VAC White Tetrafluoroethylene 30.48m Bulk
SHIELDED MULTICONDUCTOR CABLE, 4 CONDUCTOR, 22AWG, 100FT, 600V; Cable Shielding: Shielded; No. of Conductors: 4Conductor; Wire Gauge: 22AWG; Conductor Area CSA: -; Reel Length (Imperial): 100ft; Reel Length (Metric): 30.48m

Manufacturer Aliases

Belden has several brands around the world that distributors may use as alternate names. Belden may also be known as the following names:

  • Belden Inc
  • BELDEN WIRE & CABLE
  • BELDEN WIRE
  • BELD
  • BELDEN ELECTRONIC WIRE & CABLE
  • BELDEN WIRE AND CABLE
  • BELDEN CABLE
  • DELMAR
  • BLD
  • Belden / CDT
  • Belden Hirschmann
  • BELDEN-E
  • Belden Solutions
  • NORDX
  • BELDEN CORPO
  • BELDEN WIR
  • Belden Wire and Cabl
  • BELDEN ELECTRONIC WIRE &
  • BELDEN CORPORATION
  • BELDEN ELEC
  • BELDEN ELECTRON
  • BELDEN/CDT ELECTRONICS DIV
  • Belden Universal
  • BELDEN ELECTR
  • BELDEN COR

Part Number Aliases

This part may be known by these alternate part numbers:

  • 83349E-009-100
  • 83349E-009100
  • 83349E009100