Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Belden 8333 060100

Wire And Cable, 3 Conductor(s), 24AWG, 300V, Communication Cable
$ 441.79
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Belden 8333 060100.

Belden

Datasheet3 pages14 years ago

TME

element14 APAC

Master Electronics

element14

Inventory History

3 month trend:
-0.04%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Alpha Wire5472L SL005
Wire And Cable, 4 Conductor(s), 24AWG, 300V, Communication And Control Cable
Alpha Wire5471L SL005
Wire And Cable, 2 Conductor(s), 24AWG, 300V, Flexible Cord And Fixture Wire
Alpha Wire5473L SL005
Multi-Conductor Cable Polypropylene 6Conductors 24AWG 1.11mm 300VAC 30.48m Bulk
PanduitNK5EPC3BUY
Ethernet Cables / Networking Cables NK Copp Patch Cord Category 5e Blue
PanduitNK6PC5Y
Ethernet Cables / Networking Cables NK Copp Patch Cord Category 6 Off Wh
PanduitNK5EPC7BUY
Ethernet Cables / Networking Cables NK Copp Patch Cord Category 5e Blue

Descriptions

Descriptions of Belden 8333 060100 provided by its distributors.

Wire And Cable, 3 Conductor(s), 24AWG, 300V, Communication Cable
MULTICONDUCTOR CABLE,3PR,24AWG,7X32,TC, PVC INS, FOIL&BRAID, CHROME PVC JKT, CMG
Belden 8333 3 Pair 24 AWG Low Capacitance Computer Cable - 100 Ft.
Computer Cable Tape Semi Rigid Polyvinyl Chloride 6Conductors 24AWG 6.73mm 300VAC Chrome 30.48m Reel
3 PR 24 PVCR SHLD PVC AUTOMATION SOLUTIONS AS
SHIELDED CABLE MULTIPAIR, 3PAIR, 24AWG, 100FT, 300V, CHROME; Jacket Color: Chrome; No. of Pairs: 3 Pair; Wire Gauge: 24AWG; Conductor Area CSA: -; Reel Length (Imperial): 100ft; Reel Length (Metric): 30.48m; Voltage Rating: 300V

Manufacturer Aliases

Belden has several brands around the world that distributors may use as alternate names. Belden may also be known as the following names:

  • Belden Inc
  • BELDEN WIRE & CABLE
  • BELDEN WIRE
  • BELD
  • BELDEN ELECTRONIC WIRE & CABLE
  • BELDEN WIRE AND CABLE
  • BELDEN CABLE
  • DELMAR
  • BLD
  • Belden / CDT
  • Belden Hirschmann
  • BELDEN-E
  • Belden Solutions
  • NORDX
  • BELDEN CORPO
  • BELDEN WIR
  • Belden Wire and Cabl
  • BELDEN ELECTRONIC WIRE &
  • BELDEN CORPORATION
  • BELDEN ELEC
  • BELDEN ELECTRON
  • BELDEN/CDT ELECTRONICS DIV
  • Belden Universal
  • BELDEN ELECTR
  • BELDEN COR

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8333-060-100
  • 8333-060100
  • 8333060100