Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Belden 83264-100-1

Coaxial Cable Type: RG179; Wire Gauge: 30AWG; Conductor Area CSA: -; Impedance: 75ohm; Reel Length (Imperial): 100ft;...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for 83264-100-1. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Belden 83264-100-1.

Belden

Datasheet3 pages14 years ago

Newark

element14 APAC

Farnell

Related Parts

Coaxial Cable Braid Tetrafluoroethylene 30AWG 2.66mm White 30.48m Bulk
COAXIAL CABLE, RG179/U, 30 AWG, SCCS, 7X38, BRAID SHIELD, SPC, TFE INS, BROWN
Alpha Wire9179B BR005
COAXIAL CABLE,30 AWG,7X38,PTFE INS, BRAID SHLD, FEP JKT, NTRL TAN,75 OHM, RG179 B/U
Alpha Wire9059B BK005
COAXIAL CABLE, RG59B/U,23 AWG, CW, SOLID, BRAID SHLD, BC, PE INS, BLK PVC JKT,75 OHMS
Alpha Wire9059C BK005
Cable, Coaxial; 22 AWG; Solid CW; 0.242 in.; PVC; 95% BC Braid; Solid PE; Black
Coaxial Cable Tape/Braid Foam High Density Polyethylene 23AWG 4.03mm 300V White 304.8m Reel

Descriptions

Descriptions of Belden 83264-100-1 provided by its distributors.

Coaxial Cable Type:RG179; Wire Gauge:30AWG; Conductor Area CSA:-; Impedance:75ohm; Reel Length (Imperial):100ft; Reel Length (Metric):30.5m; Jacket Colour:Brown; Jacket Material:FEP; Conductor Material:

Manufacturer Aliases

Belden has several brands around the world that distributors may use as alternate names. Belden may also be known as the following names:

  • Belden Inc
  • BELDEN WIRE & CABLE
  • BELDEN WIRE
  • BELD
  • BELDEN ELECTRONIC WIRE & CABLE
  • BELDEN WIRE AND CABLE
  • BELDEN CABLE
  • DELMAR
  • BLD
  • Belden / CDT
  • Belden Hirschmann
  • BELDEN-E
  • Belden Solutions
  • NORDX
  • BELDEN CORPO
  • BELDEN WIR
  • Belden Wire and Cabl
  • BELDEN ELECTRONIC WIRE &
  • BELDEN CORPORATION
  • BELDEN ELEC
  • BELDEN ELECTRON
  • BELDEN/CDT ELECTRONICS DIV
  • Belden Universal
  • BELDEN ELECTR
  • BELDEN COR

Part Number Aliases

This part may be known by these alternate part numbers:

  • 83264-100-1.