Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Belden 83264 001100

Coaxial Cable, RG179/U, 30 AWG, Sccs, 7X38, Braid Shield, Spc, Tfe Ins, Brown
$ 299.44
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Belden 83264 001100.

Belden

Datasheet3 pages14 years ago

Newark

TME

element14

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+9.00%

Related Parts

Alpha Wire9179B BR005
COAXIAL CABLE,30 AWG,7X38,PTFE INS, BRAID SHLD, FEP JKT, NTRL TAN,75 OHM, RG179 B/U
Alpha Wire9187A WH005
Cable, Coaxial; 30 AWG; 7/38; 0.105 in.; TFE Tape; Silver Coated Copper Braid
Coaxial Cable Braid Foam High Density Polyethylene 30AWG 2.46mm 30VAC Black 152.4m
Coaxial Cable Braid Tetrafluoroethylene 30AWG 2.66mm White 30.48m Bulk
Coaxial Cable Type:RG179; Wire Gauge:30AWG; Conductor Area CSA:-; Impedance:75ohm; Reel Length (Imperial):100ft; Reel Length (Metric):30.5m; Jacket Colour:Brown; Jacket Material:FEP; Conductor Material:
Alpha Wire9059B BK005
COAXIAL CABLE, RG59B/U,23 AWG, CW, SOLID, BRAID SHLD, BC, PE INS, BLK PVC JKT,75 OHMS

Descriptions

Descriptions of Belden 83264 001100 provided by its distributors.

COAXIAL CABLE, RG179/U, 30 AWG, SCCS, 7X38, BRAID SHIELD, SPC, TFE INS, BROWN
Coaxial Cable Braid Tetrafluoroethylene 30AWG 2.54mm Brown 30.48m Reel
CABLE, COAX, RG179/U, BROWN, 30.5M; Coaxial Cable Type: RG179; Wire Gauge: 30AWG; Conductor Area CSA: -; Impedance: 75ohm; Reel Length (Imperial): 100ft; Reel Length (Metric): 30.5m; Jacket Colour: Brown; Jacket Material: FEP; C

Manufacturer Aliases

Belden has several brands around the world that distributors may use as alternate names. Belden may also be known as the following names:

  • Belden Inc
  • BELDEN WIRE & CABLE
  • BELDEN WIRE
  • BELD
  • BELDEN ELECTRONIC WIRE & CABLE
  • BELDEN WIRE AND CABLE
  • BELDEN CABLE
  • DELMAR
  • BLD
  • Belden / CDT
  • Belden Hirschmann
  • BELDEN-E
  • Belden Solutions
  • NORDX
  • BELDEN CORPO
  • BELDEN WIR
  • Belden Wire and Cabl
  • BELDEN ELECTRONIC WIRE &
  • BELDEN CORPORATION
  • BELDEN ELEC
  • BELDEN ELECTRON
  • BELDEN/CDT ELECTRONICS DIV
  • Belden Universal
  • BELDEN ELECTR
  • BELDEN COR

Part Number Aliases

This part may be known by these alternate part numbers:

  • 83264 001100.