Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Alpha Wire 9187A WH005

Cable, Coaxial; 30 AWG; 7/38; 0.105 in.; TFE Tape; Silver Coated Copper Braid
$ 4.055
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 9187A WH005.

Electro Sonic

Datasheet3 pages1 year ago

RS (Formerly Allied Electronics)

Related Parts

Alpha Wire9179B BR005
COAXIAL CABLE,30 AWG,7X38,PTFE INS, BRAID SHLD, FEP JKT, NTRL TAN,75 OHM, RG179 B/U
Alpha Wire9059C BK005
Cable, Coaxial; 22 AWG; Solid CW; 0.242 in.; PVC; 95% BC Braid; Solid PE; Black
Coaxial Cable Braid Foam High Density Polyethylene 30AWG 2.46mm 30VAC Black 152.4m
Alpha Wire9830 BK002
Cable, Coaxial; 22 AWG; 0.242 in.; Polyvinylchloride - Type I; Black; 75 Ohms

Descriptions

Descriptions of Alpha Wire 9187A WH005 provided by its distributors.

Cable, Coaxial; 30 AWG; 7/38; 0.105 in.; TFE Tape; Silver Coated Copper Braid
AE COAX, 9187A WHITE 100 FT 30AWG RG187A/U 75OHM TFE Removed 4/21/23
CABLE COAXIAL RG-187A 30AWG 100'
Co-Axial Cable 30AWG STR 100' WHITE
Coaxial Cables 30AWG STR 100' WHITE
COAXIALCABLE, RG187A/U, 30AWG, 30M, WHT;
Coaxial Cable; Conductor Size AWG:30; Jacket Color:White; Jacket Material:Teflon; No. Strands x Strand Size:7 x 38; Conductor Material:Steel; Spool Length (Imperial):100ft; Coaxial RG/U Type:187A; Conductor Plating:Silver/Copper RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9187A-WH005
  • 9187AWH005