Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bel Fuse GSA 4-R

Electric Fuse, Slow Blow, 4A, 125VAC, 10000A (IR), Inline/holder, 6x32mm
$ 0.572
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bel Fuse GSA 4-R.

IHS

Datasheet4 pages5 years ago

Bel Fuse SCT

_legacy Avnet

DigiKey

Inventory History

3 month trend:
-1.69%

CAD Models

Download Bel Fuse GSA 4-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.572
$ 3.377
Stock
17,465
229
Authorized Distributors
6
6
Current Rating
4 A
4 A
Voltage Rating (AC)
125 V
250 V
Voltage Rating (DC)
250 V
-
Mount
Holder
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-12-01
Lifecycle StatusProduction (Last Updated: 7 months ago)
LTB Date2021-08-31

Related Parts

Bel FuseRST5
Fuse Micro Slow Blow Acting 5A 250V Radial 8.35 X 4 X 8.2mm
Schurter0034.3124
Fuse Miniature Slow Blow Acting 5A 250V Holder Cartridge 5 X 20mm Glass Box CCC/PSE/VDE/cULus
Schurter0034.1523
Fsf 5X20, 5 A, 250 Vac, Quick-Acting F, Non-Resettable Fuse Rohs Compliant: Yes
Littelfuse0217005.MXP
Electric Fuse, Very Fast Blow, 5A, 250VAC, 60VDC, 50A (IR), Inline/holder, 5x20mm
Fuse Miniature Fast Acting 5A 250V Holder Cartridge 5 X 20mm Glass Carton
Littelfuse0312005.HXP
Fuse; Cylinder; Fast Acting; 5A; Sz 3AG; Supplemental; Dims 0.25x1.25"; Glass; 250VAC

Descriptions

Descriptions of Bel Fuse GSA 4-R provided by its distributors.

Electric Fuse, Slow Blow, 4A, 125VAC, 10000A (IR), Inline/holder, 6x32mm
250V 226A2S Slow fuse Cartridge£¬Ceramic 4A base mount 31.8mm(Length)
GSA 4-R (0606R4000-33), CERAMIC TUBE FUSE, 6X32 MM SIZE, SLOW BLOW, 4A
GSA/GSAP Slow Blow Fuse Series, 4A, 250V, RoHS, Bulk
Bel Fuse SCT
FUSE CERAMIC 4A 250VAC 3AB 3AG

Manufacturer Aliases

Bel Fuse has several brands around the world that distributors may use as alternate names. Bel Fuse may also be known as the following names:

  • Bel Fuse Inc
  • BEL
  • BEL STEWART
  • INNET
  • BELL
  • BELFUS
  • BELF
  • Bel Magnetic Solutions
  • BEL STEWART CONNECTOR
  • BEL FUSE - CIRCUIT PROTECTION
  • BEL FUSE LTD
  • Bel Group
  • BEL STEWART CONNECTO
  • BEL PATCH CORDS
  • Bel Power Products
  • BEL MAGNECTIC SOLUT
  • STEWART CONNECTOR SYSTEMS
  • BEL CIRCUIT PROTECTION
  • BEL FUSE INC (VA)
  • BEL ICM
  • bellfuse
  • BEL STEWART CONN
  • TRP Connector/Bel Fuse
  • BEL FUSE PWR
  • FUSE
  • Bel Fuse Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0606R4000-33
  • GSA 4R
  • GSA-4-R
  • GSA4-R