Bel Fuse 5HT 10-R

250V 250V 601A²S 1.5KA Slow fuse Cartridge,Ceramic 10A base mount 5mm(Length)*20mm(width)
$ 0.377
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bel Fuse 5HT 10-R.

IHS

Datasheet4 pages4 years ago
Datasheet4 pages10 years ago

Bel Fuse SCT

_legacy Avnet

Arrow Electronics

DigiKey

Inventory History

3 month trend:
+4.38%

CAD Models

Download Bel Fuse 5HT 10-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Bel FuseGSA 12-R
250V 250V 1277A²S Slow fuse Cartridge,Ceramic 12A base mount 31.8mm(Length)
Littelfuse0217010.MXP
Fuse Miniature Fast Acting 10A 250V Holder Cartridge 5 X 20mm Glass Bulk CE/PSE/SEMKO/UL/VDE
Littelfuse0217008.HXP
Fuse Cartridge Fast Acting 8A 250V Holder Cartridge 5 X 20mm Glass Bulk CE/PSE/UL/VDE
Bel Fuse5SF 10-R
Fuse Miniature Fast Acting 10A 250V Holder Cartridge 5 X 20mm Glass T/R CCC/CE/CSA/SEMKO/VDE
Bel Fuse5ST 10-R
250V 250V 439A²S 10A Slow fuse Cartridge,Glass 10A base mount 5mm(Length)*20mm(width)
Schurter0034.3126
Fuse Miniature Slow Blow Acting 8A 250V Holder Cartridge 5 X 20mm Glass Box PSE/VDE/cULus

Descriptions

Descriptions of Bel Fuse 5HT 10-R provided by its distributors.

250V 250V 601A²S 1.5KA Slow fuse Cartridge,Ceramic 10A base mount 5mm(Length)*20mm(width)
Electric Fuse, Time Lag Blow, 10A, 250VAC, 1500A (IR), Inline/holder, 5x20mm
5HT 10-R (0659R9100-12) Ceramic Tube Fuse 5x20mm IEC High Break Time Lag 10A
Fuse, Cartridge, Time Delay, 10 A, 250 VAC, 5mm x 20mm, 0.2" x 0.79", 5HT
CARTRIDGE FUSE, TIME DELAY, 10A, 250V; Blow Characteristic: Time Delay; Fuse Current: 10A; Voltage Rating VAC: 250V; Fuse Size Metric: 5mm x 20mm; Fuse Size Imperial: 0.2" x 0.79"; Product Range: 5HT Series 49AC2957

Manufacturer Aliases

Bel Fuse has several brands around the world that distributors may use as alternate names. Bel Fuse may also be known as the following names:

  • Bel Fuse Inc
  • BEL
  • BEL STEWART
  • INNET
  • BELL
  • BELFUS
  • BELF
  • Bel Magnetic Solutions
  • BEL STEWART CONNECTOR
  • BEL FUSE - CIRCUIT PROTECTION
  • BEL FUSE LTD
  • Bel Group
  • BEL STEWART CONNECTO
  • BEL PATCH CORDS
  • Bel Power Products
  • BEL MAGNECTIC SOLUT
  • STEWART CONNECTOR SYSTEMS
  • BEL CIRCUIT PROTECTION
  • BEL FUSE INC (VA)
  • BEL ICM
  • bellfuse
  • BEL STEWART CONN
  • TRP Connector/Bel Fuse
  • BEL FUSE PWR
  • FUSE
  • Bel Fuse Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0659R9100-12
  • 5HT 10-R.
  • 5HT 10R
  • 5HT-10-R
  • 5HT10-R
  • 5HT10R