Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bel Fuse 2JQ 500-R

Electric Fuse, Very Fast Blow, 0.5A, 350VAC, 140VDC, 100A (IR), Inline/holder, 5x15mm
$ 0.385
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bel Fuse 2JQ 500-R.

IHS

Datasheet4 pages11 years ago

Bel Fuse SCT

_legacy Avnet

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Bel Fuse 2JQ 500-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.385
$ 0.403
Stock
1,593
3,595
Authorized Distributors
5
4
Current Rating
500 mA
500 mA
Voltage Rating (AC)
350 V
350 V
Voltage Rating (DC)
140 V
140 V
Mount
Holder
Through Hole

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-12-01
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2024-07-31
LTD Date2024-12-31

Related Parts

Bel Fuse5ST 630-R
Electric Fuse, Time Lag Blow, 0.63A, 250VAC, 35A (IR), Inline/holder, 5x20mm, ROHS COMPLIANT
Bel Fuse5SF 630-R
250V 0.64A2S 35A Quick fuse Cartridge£¬Glass 630mA base mount 5mm(Length)*20mm(width)
Schurter0034.1514
SCHURTER 0034.1514 Cartridge Fuse, FSF Series, 630 mA, 250 V, 5mm x 20mm, 0.2" x 0.79", 35 A
Fuse Miniature Fast Acting 0.63A 250V Holder Cartridge 5 X 20mm Glass Carton
Littelfuse0217.630MXP
Electric Fuse, Very Fast Blow, 0.63A, 250VAC, 35A (IR), Inline/holder, 5x20mm
Littelfuse0217.630HXP
250V 0.41A²S 35A Quick fuse Cartridge,Glass 630mA base mount 5mm(Length)*20mm(width)

Descriptions

Descriptions of Bel Fuse 2JQ 500-R provided by its distributors.

Electric Fuse, Very Fast Blow, 0.5A, 350VAC, 140VDC, 100A (IR), Inline/holder, 5x15mm
2JQ 500-R (0657R0500-01) Glass Tube Fuse 5x15mm Quick Acting 500mA
Fuse Miniature 0.5A 350V Fast 2-Pin Wire Holder
Glass/Ceramic Tube Fuse, 0.5A, 350V, RoHS, Bulk
Bel Fuse SCT
FUSE GLASS 500MA 350VAC 140VDC

Manufacturer Aliases

Bel Fuse has several brands around the world that distributors may use as alternate names. Bel Fuse may also be known as the following names:

  • Bel Fuse Inc
  • BEL
  • BEL STEWART
  • INNET
  • BELL
  • BELFUS
  • BELF
  • Bel Magnetic Solutions
  • BEL STEWART CONNECTOR
  • BEL FUSE - CIRCUIT PROTECTION
  • BEL FUSE LTD
  • Bel Group
  • BEL STEWART CONNECTO
  • BEL PATCH CORDS
  • Bel Power Products
  • BEL MAGNECTIC SOLUT
  • STEWART CONNECTOR SYSTEMS
  • BEL CIRCUIT PROTECTION
  • BEL FUSE INC (VA)
  • BEL ICM
  • bellfuse
  • BEL STEWART CONN
  • TRP Connector/Bel Fuse
  • BEL FUSE PWR
  • FUSE
  • Bel Fuse Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0657R0500-01
  • 2JQ 500R
  • 2JQ-500-R
  • 2JQ500-R
  • 2JQ500R