Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Baumer Electric IFRM 12P1701/S14L

Inductive Sensor, M12, 4MM Range Flush, PNP No, M12 Connector

$ 114.715
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Baumer Electric IFRM 12P1701/S14L.

IHS

Datasheet1 page12 years ago

JRH Electronics

TME

Electro Sonic

Inventory History

3 month trend:
+17.93%

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

INDUCTIVE PROXIMITY SENSOR, M12 SHLD, NPB, 4MM, NPN, NO, M12 CON, E2A SERIES
Proximity Sensor Inductive NC PNP 4mm 10V to 32VDC 4-Pin
Inductive Proximity Sensor M12 PNP-NO, 3-wire Dist. 4mm, Connector M12, Shielded

Descriptions

Descriptions of Baumer Electric IFRM 12P1701/S14L provided by its distributors.

INDUCTIVE SENSOR, M12, 4MM RANGE FLUSH, PNP NO, M12 CONNECTOR
Inductive Sensor, 4mm Min, 4mm Max, 200mA, Cylindrical
Proximity Sensor Inductive NO PNP 4mm 10V to 30VDC
Baumer Proximity sensors, cylinder, thread_size M12 x 1
Baumer IFRM 12P1701/S14L 誘導型近接センサ
Sensing Distance Max. mm = 4 / Inductive Sensor Output Type = PNP, Make Contact (NO) / Load Current mA = 200 / Switching Frequency kHz = 2 / Current Consumption mA = 10 / Housing Material = Brass Nickel Plated / Series = IFRM / Operating Voltage Min. V = 10 / Operating Voltage Max. V = 30 / Termination Type = Connector, M12 / Mounting Type = Flush Mount / Protection Rating = IP67 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 75 / Construction Form = M12 / Length mm = 50
Around the globe, automation would not be the same without non-contact inductive proximity sensors. For decades, millions of such metal-detecting devices have been monitoring presence, measuring movement and position of machine parts, valves and gears. Reliably. Day in and day out. Even in high-speed applications, exposed to the toughest industrial conditions, inductive proximity sensors safely detect steel targets as well as non-ferrous metal targets. The sensors provide feedback with precise switching points and extremely high repeat accuracy.The range of inductive 3-wire sensors consists of two basic designs: Sensors with digital output providing accurate on/off information Sensors with analog output providing absolute distance information Both technologies are available in a wide range of housing styles ranging from subminiature to standard size enclosures.

Manufacturer Aliases

Baumer Electric has several brands around the world that distributors may use as alternate names. Baumer Electric may also be known as the following names:

  • BAUMER

Part Number Aliases

This part may be known by these alternate part numbers:

  • IFRM12P1701/S14L