What’s new: Find the right parts faster with our redesigned experience

Learn more

Banner QS30FF600Q

Photoelectric Sensor, Fixed Field, 600MM, 10-30VDC, Npn/pnp, Qd, QS30
$ 135
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Banner QS30FF600Q.

Farnell

Datasheet10 pages20 years ago
Datasheet16 pages1 year ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-3.66%

Related Parts

PHOTOELECTRIC SENSOR, THRU BEAM, NPN, 30M, PREWIRED, E3Z SERIES
HoneywellMLH050PGB13A
Strain Guage Sensor, Gage, 0.5%, 0.5-4.5V, Cylindrical, Unspecified Mount
Proximity Sensor Photoelectric Light ON/Dark ON NPN 10cm 10V to 30V 4-Pin
Proximity Sensor Photoelectric Light ON/Dark ON PNP 10cm 10V to 30V 4-Pin
Proximity Sensor Photoelectric Light ON/Dark ON NPN 700cm 10V to 30V 4-Pin
Photoelectric Sensor Diffuse-Reflective Light ON/Dark ON NPN 0.3m 4-Pin

Descriptions

Descriptions of Banner QS30FF600Q provided by its distributors.

PHOTOELECTRIC SENSOR, FIXED FIELD, 600MM, 10-30VDC, NPN/PNP, QD, QS30
WORLD-BEAM QS30 Series: Fixed-Field, Range: 600 mm; Input: 10-30 V dc, Output: Bipolar: 1 NPN; 1 PNP, M12 Quick Disconnect
PHOTOELECTRIC SENSOR; Product Range:QS30 Series; Supply Voltage Min:10VDC; Supply Voltage Max:30VDC; Body Material:ABS; Contact Current Max:40mA; Output Current:100mA; Sensing Mode:Fixed-Field; Sensing Range Max:600mm RoHS Compliant: Yes

Manufacturer Aliases

Banner has several brands around the world that distributors may use as alternate names. Banner may also be known as the following names:

  • BANNER ENGINEERING
  • Banner Engineering Corporation
  • BANNER ENGINEERING CORP
  • BANN
  • BANNER ENG
  • BANNER ENGINEER
  • BANNER ENGINEERING CORPOR
  • BANNER ESS
  • Pramet
  • BANNER PHOTOELECTRICS
  • BANNER LIGHTING AND WIRELESS