Microchip ATMEGA8-16PC

Microcontroller 8-Bit AVR RISC 8KB Flash 28-Pin PDIP
$ 2.88
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATMEGA8-16PC.

DigiKey

Datasheet309 pages20 years ago

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip ATMEGA8-16PC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.88
$ 3.17
Stock
219,320
466,100
Authorized Distributors
1
1
Core Architecture
AVR
AVR
Data Bus Width
8 b
8 b
Max Frequency
16 MHz
16 MHz
Flash Memory Size
-
-
RAM Size
1 kB
1 kB
Interface
2-Wire, I2C, SPI, UART, USART
2-Wire, I2C, SPI, UART, USART
Number of I/Os
23
23
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT
Case/Package
PDIP
PDIP
Number of Pins
28
28
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Min Operating Temperature
0 °C
-40 °C
Max Operating Temperature
70 °C
85 °C

Related Parts

MicrochipATMEGA8A-PU
Microcontroller Atmega, 8 Bit AVR, 16MHZ, Flash 8KB, SRAM 1KB, EEPROM 512B, Comp, 2.7-5.5V, -
MicrochipATTINY88-PU
8-BIT MICROCONTROLLER RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 12MHz, CMOS, PDIP28
MicrochipATMEGA88PA-PU
MCU 8-bit ATmega AVR RISC 8KB Flash 2.5V/3.3V/5V 28-Pin PDIP - Rail/Tube
NXP SemiconductorsMC9RS08KA8CPJ
RS08KA 8-bit MCU, RS08 core, 8KB Flash, 20MHz, DIP 20

Descriptions

Descriptions of Microchip ATMEGA8-16PC provided by its distributors.

Microcontroller 8-Bit AVR RISC 8KB Flash 28-Pin PDIP
IC MCU 8BIT 8KB FLASH 28DIP
16 MHZ PDIP COM TEMP 5.0 <AZ
8-BIT, FLASH, AVR RISC CPU

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATMEGA816PC