Microchip ATTINY88-PU

8-BIT Microcontroller Risc Microcontroller, 8-BIT, Flash, AVR Risc Cpu, 12MHZ, Cmos, PDIP28
$ 1.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATTINY88-PU.

SHENGYU ELECTRONICS

Datasheet26 pages29 years ago

Components Direct

Electro Sonic

Microchip

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip ATTINY88-PU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2025-12-22
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

MicrochipATTINY48-PU
MCU 8-bit AVR RISC 4KB Flash 2.5V/3.3V/5V 28-Pin PDIP W Tube / IC MCU 8BIT 4KB FLASH 28DIP
MCU 8-bit ATmega AVR RISC 8KB Flash 2.5V/3.3V/5V 28-Pin PDIP - Rail/Tube
8-BIT AVR MICROCONTROLLER RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 10MHz, CMOS, PDIP28

Descriptions

Descriptions of Microchip ATTINY88-PU provided by its distributors.

8-BIT MICROCONTROLLER RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 12MHz, CMOS, PDIP28
IC MCU 8BIT 8KB FLASH 28DIP / AVR AVR® ATtiny Microcontroller IC 8-Bit 12MHz 8KB (4K x 16) FLASH 28-PDIP
MCU 8-Bit ATtiny AVR RISC 8KB Flash 2.5V/3.3V/5V 28-Pin PDIP
8-bit MCU Microcontrollers; MICROCHIP; ATTINY88-PU; AVR; 12 MHz; FLASH; 2
ATtiny Series 8 KB Flash 512 B RAM 20 MHz 8-Bit Microcontroller - PDIP-28
Microchip ATtiny88 MCU, AVR Core, 28-Pin, PDIP Package
MICROCONTROLLER MCU, 8 BIT, ATTINY, 12MHZ, DIP-28; Controller Family/Series: ATtiny; CPU Speed: 12MHz; Program Memory Size: 8KB; RAM Memory Size: 500Byte; No. of Pins: 28Pins; MCU Case Style: DIP; No. of I/O'

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATTINY88-PU.
  • ATTINY88PU