Microchip ATMEGA8-16PI

Risc Microcontroller, 8-BIT, Flash, AVR Risc Cpu, 16MHZ, Cmos, PDIP28
$ 3.17
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATMEGA8-16PI.

DigiKey

Datasheet309 pages20 years ago

Jameco (USA)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip ATMEGA8-16PI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.17
$ 2.88
Stock
500,026
220,578
Authorized Distributors
1
1
Core Architecture
AVR
AVR
Data Bus Width
8 b
8 b
Max Frequency
16 MHz
16 MHz
Flash Memory Size
-
-
RAM Size
1 kB
1 kB
Interface
2-Wire, I2C, SPI, UART, USART
2-Wire, I2C, SPI, UART, USART
Number of I/Os
23
23
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT
Case/Package
PDIP
PDIP
Number of Pins
28
28
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Min Operating Temperature
-40 °C
0 °C
Max Operating Temperature
85 °C
70 °C

Related Parts

MCU 8-Bit ATmega AVR RISC 8KB Flash 2.5V/3.3V/5V 28-Pin QFN EP
Memory OTP EEPROM, 512Kb, 64K x 8, 5Vcc, -40°C to +85°C, 28-PDIP, RoHS
Memory OTP EEPROM, 256Kb, 32K x 8, 5Vcc, -40°C to +85°C, 28-PDIP, RoHS
Texas InstrumentsCD74HCT373E
High Speed CMOS Logic Octal Transparent Latches with 3-State Outputs 20-PDIP -55 to 125
Texas InstrumentsSN74HCT374N
Flip Flop D-Type Bus Interface Positive Edge 3-Straight 1-Element 20-Pin PDIP
Texas InstrumentsSN74HCT273N
D Flip-Flop, HCT Series, 8-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDIP20

Descriptions

Descriptions of Microchip ATMEGA8-16PI provided by its distributors.

RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 16MHz, CMOS, PDIP28
Microcontroller 8-Bit AVR RISC 8KB Flash 28-Pin PDIP
IC,MCU,ATMEGA8-16PI,8-BIT 16MHz,PDIP28,RISC

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.