Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ASSMANN WSW Components A-USBSB

Connector Receptacle USB TypeB 4 Position Through Hole, Right Angle, Horizontal
$ 0.653
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ASSMANN WSW Components A-USBSB.

IHS

Datasheet2 pages3 years ago

Electro Sonic

DigiKey

Inventory History

3 month trend:
-27.52%

CAD Models

Download ASSMANN WSW Components A-USBSB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2004-04-22
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

TE Connectivity1734366-1
USB Connector, USB Type A, USB 2.0, Receptacle, 4 Ways, Through Hole Mount, Vertical
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 4 Contacts, Through Hole Mount, SSA Series
PCB Receptacle, Square Post, Board-to-Board, 2.54 mm, 2 Rows, 4 Contacts, Through Hole Mount
TE Connectivity292303-1
USB Connector, USB Type A, USB 2.0, Receptacle, 4 Ways, Through Hole Mount, Right Angle
TE Connectivity292303-4
USB Connector, USB Type A, USB 2.0, Receptacle, 4 Ways, Through Hole Mount, Right Angle
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 4 Contacts, Through Hole Mount, SSW Series

Descriptions

Descriptions of ASSMANN WSW Components A-USBSB provided by its distributors.

Connector Receptacle USB TypeB 4 Position Through Hole, Right Angle, Horizontal
ASSMANN WSW USB2.0BMother seat USBConnector, Through hole mounting, 1port, Welding termination
Conn USB Type B RCP 4 POS 2.5mm Solder RA Thru-Hole 4 Terminal 1 Port Tray
CONNECTOR USB B-FEMALE PCB MOUNT
CONN RCPT USB2.0 TYPEB 4POS RA
This A-USBSB USB 2.0 Socket from Assmann WSW is a USB B female socket designed for printed circuit boards. Manufactured to a high standard and fitted with copper alloy contacts, this right-angled socket offers 1000MΩ min. insulation resistance, plus a 1000V AC withstanding voltage (for one minute).

Manufacturer Aliases

ASSMANN WSW Components has several brands around the world that distributors may use as alternate names. ASSMANN WSW Components may also be known as the following names:

  • ASSMANNWSW
  • ASSMANN WSW COMPONENTS GMBH
  • Assmann WSW components Inc
  • ASSMANN ELECTRONICS WSW