Aries 32-6554-10

IC Socket, DIP32, 32 Contact(s), 2.54mm Term Pitch, 15.24mm Row Spacing, Solder
$ 14.252
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Aries 32-6554-10.

IHS

Datasheet1 page13 years ago

Factory Futures

element14 APAC

Jameco (USA)

DigiKey

Inventory History

3 month trend:
+184%

CAD Models

Download Aries 32-6554-10 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1999-06-03
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

IC Socket, DIP28, 28 Contact(s), 2.54mm Term Pitch, 15.24mm Row Spacing, Solder
IC Socket, DIP42, 40 Contact(s), 2.54mm Term Pitch, 15.24mm Row Spacing, Solder
Aries Electronics IC Test Socket, 24-Pin, DIP, 2.54mm Pitch, 2-Row, Receptacle, TH
TE Connectivity2-1571552-3
IC Socket, DIP14, 14 Contact(s), 2.54mm Term Pitch, 7.62mm Row Spacing, Solder
TE Connectivity2-1571552-2
IC Socket, DIP8, 8 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder
TE Connectivity2-1571552-4
IC Socket, DIP16, 16 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder

Descriptions

Descriptions of Aries 32-6554-10 provided by its distributors.

IC Socket, DIP32, 32 Contact(s), 2.54mm Term Pitch, 15.24mm Row Spacing, Solder
Connector Test Socket Receptacle 32 Position 2.54mm Solder Straight Thru-Hole
Conn DIP Test Socket SKT 32 POS Solder ST Thru-Hole 32 Port
Universal Zero Insertion Force DIP Test Socket
DIP/SIP Sockets 32P TEST SOCKET TIN
CONN IC DIP SOCKET ZIF 32POS TIN
Socket Ic, Zif, 32Way; |Aries 32-6554-10
SOCKET IC, ZIF, 32WAY; No. of Contacts: 32Contacts; Connector Type: DIP Socket; Pitch Spacing: 2.54mm; Product Range: X55X Series; Row Pitch: 15.24mm; Contact Material: Beryllium Copper; Contact Plating: Tin Plated Contacts; SV

Manufacturer Aliases

Aries has several brands around the world that distributors may use as alternate names. Aries may also be known as the following names:

  • Aries Electronics
  • Aries Electronics Inc
  • ARIES Embedded
  • ARIESTEC
  • ARIES ELECTROINCS IN
  • ARIES ELEC
  • ARIES_EL
  • ARIES ELECTRONI
  • ARIES ELECTR
  • ARIES ELECT
  • Amphenol Fiberoptic Division
  • Aries Components
  • ARIESELECTRONICSINCORPORATED