Aries 10-3513-10

IC Socket, DIP12, 10 Contact(s), 2.54mm Term Pitch, 7.62mm Row Spacing, Solder
$ 1.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Aries 10-3513-10.

IHS

Datasheet1 page8 years ago
Datasheet1 page11 years ago

Future Electronics

Inventory History

3 month trend:
+132%

CAD Models

Download Aries 10-3513-10 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.42
$ 5.655
$ 5.655
Stock
1,937
10,080
10,080
Authorized Distributors
4
6
6
Gender
-
-
-
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
10
10
10
Number of Rows
-
2
2
Mount
Through Hole
Horizontal, Through Hole
Horizontal, Through Hole
Termination
Solder
Solder
Solder
Orientation
Straight
Right Angle
Right Angle
Contact Plating
Gold
Gold
Gold
Housing Material
Nylon
Plastic
Plastic
Contact Material
Brass
Copper
Copper

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1999-06-11
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Aries1107741
IC Socket, DIP14, 14 Contact(s), 2.54mm Term Pitch, 7.62mm Row Spacing, Solder
Aries1108800
Machine Tooled 4 Pin Half-Can Crystal Oscillator Socket
IC Socket, DIP18, 8 Contact(s), 2.54mm Term Pitch, 7.62mm Row Spacing, Solder
TE Connectivity2-1571552-3
IC Socket, DIP14, 14 Contact(s), 2.54mm Term Pitch, 7.62mm Row Spacing, Solder
TE Connectivity2-1571552-2
IC Socket, DIP8, 8 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder
TE Connectivity2-1571552-4
IC Socket, DIP16, 16 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder

Descriptions

Descriptions of Aries 10-3513-10 provided by its distributors.

IC Socket, DIP12, 10 Contact(s), 2.54mm Term Pitch, 7.62mm Row Spacing, Solder
513 Series 2 Row 2.54 mm Solder Pin / Solder Tail Through Hole DIP Socket
Series 513 Lo-Pro File Collet Sockets With Solder Tail Pins
IC & Component Sockets 10P SOLDER TAIL P

Manufacturer Aliases

Aries has several brands around the world that distributors may use as alternate names. Aries may also be known as the following names:

  • Aries Electronics
  • Aries Electronics Inc
  • ARIES Embedded
  • ARIESTEC
  • ARIES ELECTROINCS IN
  • ARIES ELEC
  • ARIES_EL
  • ARIES ELECTRONI
  • ARIES ELECTR
  • ARIES ELECT
  • Amphenol Fiberoptic Division
  • Aries Components
  • ARIESELECTRONICSINCORPORATED