Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Arduino A000064

Wireless Proto Shield For Arduino
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Arduino A000064.

element14 APAC

Datasheet1 page14 years ago

RS (Formerly Allied Electronics)

Jameco (USA)

Farnell

Related Parts

Texas InstrumentsCC2564MODNEM
Dual-mode Bluetooth® CC2564 module evaluation board
LairdBB600
Breakout Board, Single-Mode Bluetooth Rohs Compliant: Yes
RF Transceiver O-QPSK 3.3V 12-Pin SMD Tray
Texas InstrumentsRF430FRL152HEVM
TEXAS INSTRUMENTS RF430FRL152HEVMEVAL BOARD, RF430FRL152H NFC TRANSPONDER
Texas Instruments430BOOST-CC110L
RF BOOSTERPACK CC110L "LaunchPad™ MSP430 Transceiver, ISM 868MHz, 915MHz Evaluation Board"

Descriptions

Descriptions of Arduino A000064 provided by its distributors.

Wireless Proto Shield For Arduino
PROTOTYPE BOARD, WIRELESS, XBEE; Silicon Manufacturer:Arduino A000064; Core Architecture:-; Core Sub-Architecture:-; Silicon Core Number:-; Silicon Family Name:-; For Use With:Arduino A000064 Boards; Kit Contents:Wireless Proto Shield;
Add-On Card, Wireless Proto Shield R2, No Sd Card Slot; Circuito Integrado, Fabricante:Arduino; Núcleo, Arquitectura:-; Núcleo, Subarquitectura:-; Núcleo De Silicio, Numeración:-; Nombre De La Familia Del Silicio:- |Arduino A000064

Manufacturer Aliases

Arduino has several brands around the world that distributors may use as alternate names. Arduino may also be known as the following names:

  • ARDUINOORG
  • Arduino Srl
  • Arduino Corporation
  • Arduino / Adafruit
  • OZD-ARDUINO
  • Arduino Education
  • Arduino Team