Texas Instruments RF430FRL152HEVM

NFC ISO 15693 Sensor Transponder Evaluation Module
$ 136.985
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments RF430FRL152HEVM.

Texas Instruments

Official datasheet0 pages0 years ago

Farnell

Inventory History

3 month trend:
-100%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments RF430FRL152HEVM.

Related Parts

Texas InstrumentsNFC-DATALOGGER-EVM
Ultralow Power Multi-sensor Data Logger with NFC Interface Evaluation Module
Texas Instruments430BOOST-CC110L
RF Development Tools CC110L RF Booster Pack
LairdBB600
Breakout Board, Single-Mode Bluetooth Rohs Compliant: Yes
RF Transceiver O-QPSK 3.3V 12-Pin SMD Tray
MicrochipAC164134-1
Txrx, Daughter Board; |Microchip Technology AC164134-1
MicrochipAC164149
MRF24WG0MA Wi-Fi G PICTail/PICtail Plus Daughter Board

Descriptions

Descriptions of Texas Instruments RF430FRL152HEVM provided by its distributors.

NFC ISO 15693 Sensor Transponder Evaluation Module
Texas Instruments, Assessment module, light sensor、 thermistor sensor, used forTI LaunchPad Development Suite, RF430FRL152Hchip
EVALUATION BOARD, NFC TRANSPONDER; Silicon Fabricant: Texas Instruments; Nombre de noyau de silicium: RF430FRL152H; Type de kit d'application: RF / IF; Application Sous Type: Contrôleurs NFC; Contenu du kit: Carte d'évaluatio
EVALUATION BOARD, NFC TRANSPONDER; Silicon Manufacturer:Texas Instruments RF430FRL152HEVM; Silicon Core Number:RF430FRL152H; Kit Application Type:RF / IF; Application Sub Type:NFC Controllers; Kit Contents:Eval Board RF430FRL152H, USB Cable, Quick Start Guide; Product Range:-; SVHC:No SVHC (15-Jan-2019); Features:MSP430 CPU, NFC/RFID, RF Field/USB/1.5V Batt Pwr, On-board Antenna/Thermistor/Light Sensor, I2C/SPI

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RF430FRL152HEVM .