What’s new: Find the right parts faster with our redesigned experience

Learn more

Ohmite HS50 22K J

Fixed Resistor, Wire Wound, 50W, 22000ohm, 1250V, 5% +/-Tol, 25ppm/Cel
$ 3.615
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite HS50 22K J.

IHS

Datasheet3 pages12 years ago
Datasheet2 pages13 years ago

Newark

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+60.37%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2005-11-09
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Ohmite25J22KE
Fixed Resistor, Wire Wound, 5W, 22000ohm, 330V, 5% +/-Tol, Through Hole Mount
Ohmite20J22K
Fixed Resistor, Wire Wound, 10W, 22000ohm, 720V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 22000ohm, 331.6625V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Ohmite20J22KE
Fixed Resistor, Wire Wound, 10W, 22000ohm, 720V, 5% +/-Tol, Through Hole Mount
PanasonicERG-2SJ223
Fixed Resistor, Metal Oxide, 2W, 22000ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
PanasonicERG-1SJ223
ERG SERIES AXIAL THROUGH HOLE FIXED RESISTOR 22KOHMS +/-5% 1W +/-350PPM/DEGC
Fixed Resistor, Wire Wound, 3W, 22000ohm, 256.9047V, 5% +/-Tol, 20ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 22000ohm, 331.662V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Ohmite25J22K
Fixed Resistor, Wire Wound, 5W, 22000ohm, 330V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite HS50 22K J provided by its distributors.

Fixed Resistor, Wire Wound, 50W, 22000ohm, 1250V, 5% +/-Tol, 25ppm/Cel
HS50 SERIES ALUMINIUM HOUSED AXIAL PANEL MOUNT RESISTOR, 22KOHMS +/-5% 50W
5% ¡À25ppm/¡æ 22K¦¸ 50W 49.1mm*14.2mm*14.8mm
Aluminium Housed Resistors Other Mounting
Wirewound Resistors - Chassis Mount
Chassis Mount 50W 22000 Ohms 5%
50 Watts Al Housed 22K Ohms 5%
HS50 22K J, OHMITE MANUFACTURING
RESISTOR, 22K, 50W, SOLDER, WIREWOUND; Resistance:22kohm; Product Range:HS Series; Power Rating:50W; Resistance Tolerance:± 5%; Voltage Rating:1.25kV; Resistor Technology:Wirewound; Temperature Coefficient 73AC6480
Resistor Type = Wire Resistor, Aluminium Case / Resistance kOhm = 22 / Tolerance (±) % = 5 / Power Rating W = 50 / Voltage Rating - DC kV = 1.25 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 200 / Body Diameter mm = 14.2 / Body Length mm = 49.1 / Temperature Coefficient = ±25 ppm/°C / Termination Type = Soldering / Body Height mm = 14.8 / Body Width mm = 29.7 / Mounting Type = Chassis Mount

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • HS50-22K-J
  • HS50-22KJ
  • HS5022KJ