What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic ERG-1SJ223

Erg Series Axial Through Hole Fixed Resistor 22 Kohms +/-5% 1W +/-350PPM/DEGC
$ 0.032
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERG-1SJ223.

IHS

Datasheet10 pages11 years ago

Panasonic

Newark

element14 APAC

Farnell

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2005-03-08
Lifecycle StatusEOL (Last Updated: 8 months ago)
LTB Date2021-09-30
LTD Date2022-03-31
Manufacturer Lifecycle StatusEOL (Last Updated: 8 months ago)

Related Parts

Stackpole ElectronicsRSF1JT22K0
Fixed Resistor, Metal Oxide Film, 1W, 22000ohm, 350V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsRSMF1JT22K0
Fixed Resistor, Metal Oxide Film, 1W, 22000ohm, 350V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsRSF1JB22K0
Fixed Resistor, Metal Oxide Film, 1W, 22000ohm, 350V, 5% +/-Tol, Through Hole Mount
Yageo GroupCFR-25JR-52-20K
General Type Carbon Film Resistor 20kOhm 1/4W 5% Axial T/R
Yageo GroupCFR-25JB-52-20K
General Type Carbon Film Resistor 20kOhm 1/4W 5% Axial Bulk
TE ConnectivityRR01J22KTB
Fixed Resistor, Metal Film, 1W, 22000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP1-1879355-8
Fixed Resistor, Metal Film, 3W, 22000ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP2-1879351-3
Fixed Resistor, Metal Film, 1W, 24000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Panasonic ERG-1SJ223 provided by its distributors.

ERG SERIES AXIAL THROUGH HOLE FIXED RESISTOR 22KOHMS +/-5% 1W +/-350PPM/DEGC
Fixed Resistor, Metal Oxide, 1W, 22000ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Axial FIXED RESISTOR ERG 0.110Diax0.354L 2.80mmx9.00mm 1W 22kOhm ±350ppm/C
Res Metal Oxide Film 22K Ohm 5% 1W ±350ppm/C Conformal Coated AXL Automotive AEC-Q200 Bulk
Res High Reliability Metal Oxide 22k Ohm 5% 1W ±350ppm/°C Conformal Bulk
Avnet Japan
Res, 22K, 5%, 1W, Axial, Metal Oxide; Resistance:22Kohm; Product Range:Erg Series; Power Rating:1W; Resistance Tolerance:± 5%; Resistor Case Style:Axial Leaded; Voltage Rating:350V; Resistor Element Material:Metal Oxide; Temperature Rohs Compliant: Yes |Panasonic ERG1SJ223
Resistor Resistance technical notation: 22K Temperature range: -55 ... 200 °C Resistor type: Metal Oxide Film Resistor Power Rating: 1 W Rated voltage: 350 V Resistance: 22 kOhm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERG1SJ223