Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Ohmite HS100 15R F

Fixed Resistor, Wire Wound, 100W, 15ohm, 1900V, 1% +/-Tol, Chassis Mount

$ 6.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite HS100 15R F.

IHS

Datasheet3 pages12 years ago

Sager Electronics

Newark

Master Electronics

Inventory History

3 month trend:
-2.02%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2005-11-09
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Res Wirewound 15 Ohm 1% 14/50W ±100ppm/C Aluminum Housed AXL Chassis Mount
Fixed Resistor, Wire Wound, 3W, 15ohm, 6.7082V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Resistor;Wirewound;15 Ohms;25 W;1%;Lug;TCR 100 ppm/DegC;Aluminum Housed
Fixed Resistor, Wire Wound, 5W, 15ohm, 8.6603V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 1W, 15ohm, 3.873V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Res Wirewound 15 Ohm 1% 5/10W ±100ppm/C Aluminum Housed AXL Chassis Mount

Descriptions

Descriptions of Ohmite HS100 15R F provided by its distributors.

Fixed Resistor, Wire Wound, 100W, 15ohm, 1900V, 1% +/-Tol, Chassis Mount
¡À1% ¡À100ppm/¡æ 15¦¸ 100W Plugins Flange mounting 65.2mm*47.5mm*24.1mm
Arcol HS100 15R F 15R 1% 100W Aluminium Clad Resistor
Aluminium Housed Resistors Other Mounting
Wirewound Resistors - Chassis Mount
100 Watts Al Housed 15 Ohms 1%
HS100 15R F, OHMITE MANUFACTURING
Res, 15R, 100W, Solder, Wirewound; Resistance:15Ohm; Product Range:Hs Series; Power Rating:100W; Resistance Tolerance:± 1%; Voltage Rating:1.9Kv; Resistor Technology:Wirewound; Temperature Coefficient:± 100Ppm/°C Rohs Compliant: Yes |Ohmite HS10015RF
Resistor Type = Wire Resistor, Aluminium Case / Resistance Ohm = 15 / Tolerance (±) % = 1 / Power Rating W = 100 / Voltage Rating - DC kV = 1.9 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 200 / Body Length mm = 65.2 / Temperature Coefficient = ±100 ppm/°C / Termination Type = Soldering / Body Height mm = 24.1 / Body Width mm = 47.5 / Mounting Type = Chassis Mount

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • HS100-15R-F
  • HS10015R F
  • HS10015RF