Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

API Delevan 2500-15J

General Purpose Inductor, 510uH, 5%, 1 Element, Iron-Core
$ 1.956
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for API Delevan 2500-15J.

IHS

Datasheet1 page0 years ago

DigiKey

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.956
$ 1.89
Stock
1,796
11,687
Authorized Distributors
0
1
Inductance
510 µH
510 µH
Tolerance
5 %
5 %
Current Rating
105 mA
92 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
11.6 Ω
11.6 Ω
Q Factor
65
65
Test Frequency
790 kHz
790 kHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

API Delevan2500-12J
FIXED IND 470UH 108MA 11 OHM TH
API Delevan1945-31J
Ind RF Molded/Unshielded 470uH 5% 790KHz 65Q-Factor Iron 128mA AXL T/R
API Delevan2500-14J
General Purpose Inductor, 500uH, 5%, 1 Element, Iron-Core
Ind RF Choke Bobbin Core 470uH 5% 796KHz 50Q-Factor Ferrite 126mA AXL T/R
RF Choke Bobbin Core 470uH 5% 790KHz 60Q-Factor Ferrite 0.09A 14Ohm DCR AXL Bag
Ind RF Choke Wirewound 500uH 5% 790KHz 49Q-Factor Iron 91mA AXL

Descriptions

Descriptions of API Delevan 2500-15J provided by its distributors.

General Purpose Inductor, 510uH, 5%, 1 Element, Iron-Core
FIXED IND 510UH 105MA 11.6OHM TH

Manufacturer Aliases

API Delevan has several brands around the world that distributors may use as alternate names. API Delevan may also be known as the following names:

  • API
  • DELEVAN
  • API Delevan Inc
  • SMD
  • NYT
  • API Electronics Inc
  • DELEV
  • DELEVAN/API
  • API Delevan [MIL]
  • API DELEVA
  • API DELEVAN INC (VA)
  • VANGUARD
  • API DELE
  • DELEVN
  • American Precision Ind / Delevan
  • 99800 API DELEVAN
  • API DELEV
  • American Precision Ind /
  • DELEVAN INDUCTORS
  • AMERICAN PRECISION INDUSTRIES INC
  • RF Inductors
  • Delevan/API Delvan
  • ADI DELEVAN
  • API DELEVAN COI

Part Number Aliases

This part may be known by these alternate part numbers:

  • 250015J