Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 70F504AI-RC

Ind RF Choke Wirewound 500uH 5% 790KHz 49Q-Factor Iron 91mA AXL
$ 0.858
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 70F504AI-RC.

IHS

Datasheet2 pages10 years ago

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Bourns 70F504AI-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-12-11
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2016-11-07
LTD Date2017-05-07

Related Parts

Bourns - J.W. Miller70F474AI
Ind RF Choke Wirewound 470uH 5% 790KHz 35Q-Factor Iron 95mA AXL
RF Choke Bobbin Core 470uH 5% 790KHz 60Q-Factor Ferrite 0.09A 14Ohm DCR AXL Bag
API Delevan2500-14J
General Purpose Inductor, 500uH, 5%, 1 Element, Iron-Core
API Delevan1638-12J
General Purpose Inductor, 470uH, 5%, 1 Element, Iron-Core
API Delevan1638R-12J
Inductor RF Molded/Unshielded Wirewound 470uH 5% 790KHz 65Q-Factor Iron 112mA 17.9Ohm DCR AXL T/R
General Purpose Inductor, 470uH, 5%, 1 Element, Ferrite-Core

Descriptions

Descriptions of Bourns 70F504AI-RC provided by its distributors.

Ind RF Choke Wirewound 500uH 5% 790KHz 49Q-Factor Iron 91mA AXL
FIXED IND 500UH 91MA 18 OHM TH
790KHz 1.8MHz 91mA 49@790kHz 500μH 18Ω ±5% Through hole mounting 6.35mm(Length)
General Purpose Inductor, 500uH, 5%, 1 Element, Iron-Core
Choke, 500Uh, 91Ma, 5%, 1.8Mhz

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.