Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

API Delevan 1812-473J

General Purpose Inductor, 47uH, 5%, 1 Element, Ferrite-Core, SMD, 1812
$ 2.493
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for API Delevan 1812-473J.

IHS

Datasheet1 page0 years ago

DigiKey

Inventory History

3 month trend:
-11.97%

Alternate Parts

Price @ 1000
$ 2.493
$ 1.658
Stock
2,240
10,593
Authorized Distributors
1
3
Inductance
47 µH
47 µH
Tolerance
5 %
5 %
Current Rating
200 mA
200 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
5 Ω
5 Ω
Q Factor
50
50
Test Frequency
2.5 MHz
2.5 MHz

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1994-11-04
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

API Delevan1812R-473J
General Purpose Inductor, 47uH, 5%, 1 Element, Ferrite-Core, SMD, 1812
Inductor RF Chip Unshielded Wirewound 47uH 5% 2.52MHz 50Q-Factor 140mA 5Ohm DCR 1812 T/R
Inductor General Purpose Chip Molded Wirewound 47uH 5% 2.52MHz 50Q-Factor Ferrite 0.14A 5Ohm DCR 1812 T/R
RF Choke Bobbin Core 47uH 5% 2.5MHz 60Q-Factor Ferrite 0.205A 2.7Ohm DCR AXL Bag
Inductor General Purpose Chip Wirewound 47uH 5% 2.52MHz 50Q-Factor Ferrite 0.14A 5Ohm DCR 1812 T/R
Inductor RF Chip Unshielded Wirewound 47uH 5% 1MHz 35Q-Factor Ferrite 0.22A 1.5Ohm DCR 1812 T/R

Descriptions

Descriptions of API Delevan 1812-473J provided by its distributors.

General Purpose Inductor, 47uH, 5%, 1 Element, Ferrite-Core, SMD, 1812
FIXED IND 47UH 200MA 5 OHM SMD
1812 1812 (4532Metric) 0.177Lx0.126W 4.50mmx3.20mm 47muH

Manufacturer Aliases

API Delevan has several brands around the world that distributors may use as alternate names. API Delevan may also be known as the following names:

  • API
  • DELEVAN
  • API Delevan Inc
  • SMD
  • NYT
  • API Electronics Inc
  • DELEV
  • DELEVAN/API
  • API Delevan [MIL]
  • API DELEVA
  • API DELEVAN INC (VA)
  • VANGUARD
  • API DELE
  • DELEVN
  • American Precision Ind / Delevan
  • 99800 API DELEVAN
  • API DELEV
  • American Precision Ind /
  • DELEVAN INDUCTORS
  • AMERICAN PRECISION INDUSTRIES INC
  • RF Inductors
  • Delevan/API Delvan
  • ADI DELEVAN
  • API DELEVAN COI