Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

API Delevan 1641R-682J

1641R Series 6.8 uH ±5 % Tolerance 285 mA Axial Molded Shielded RF Coil Inductor

$ 5.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for API Delevan 1641R-682J.

IHS

Datasheet1 page15 years ago
Datasheet1 page0 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 5.13
$ 2.73
Stock
2,977
909
Authorized Distributors
2
3
Inductance
6.8 µH
6.8 µH
Tolerance
10 %
10 %
Current Rating
285 mA
285 mA
Shielding
Shielded
Shielded
DC Resistance (DCR)
1.02 Ω
1.02 Ω
Q Factor
50
50
Test Frequency
7.9 MHz
7.9 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1998-04-01
Lifecycle StatusProduction (Last Updated: 7 months ago)
LTB Date2020-09-01
LTD Date2020-12-15

Related Parts

API DelevanS1210R-682J
General Purpose Inductor, 6.8uH, 5%, 1 Element, Ferrite-Core, SMD, 1210
Inductor RF Chip Unshielded Wirewound 6.8uH 5% 7.96MHz 50Q-Factor 285mA 1.2Ohm DCR 1812 T/R
Inductor General Purpose Chip Wirewound 6.8uH 5% 7.96MHz 50Q-Factor Ferrite 0.285A 1.2Ohm DCR 1812 T/R
Inductor RF Wirewound 6.8uH 5% 7.9MHz 20Q-Factor Ferrite 0.36A 3Ohm DCR 1008 T/R
General Purpose Inductor, 6.8uH, 5%, 1 Element, Ceramic-ferrite-Core, SMD, 1008
API Delevan1210-682J
General Purpose Inductor, 6.8uH, 5%, 1 Element, Ferrite-Core, SMD, 1210

Descriptions

Descriptions of API Delevan 1641R-682J provided by its distributors.

1641R Series 6.8 uH ±5 % Tolerance 285 mA Axial Molded Shielded RF Coil Inductor
General Purpose Inductor, 6.8uH, 10%, 1 Element, Iron-Core
FIXED IND 6.8UH 285MA 1.02OHM TH
1641R Axial 0.162Diax0.410L 4.11mmx10.41mm 6.8muH

Manufacturer Aliases

API Delevan has several brands around the world that distributors may use as alternate names. API Delevan may also be known as the following names:

  • API
  • DELEVAN
  • API Delevan Inc
  • SMD
  • NYT
  • API Electronics Inc
  • DELEV
  • DELEVAN/API
  • API Delevan [MIL]
  • API DELEVA
  • API DELEVAN INC (VA)
  • VANGUARD
  • API DELE
  • DELEVN
  • American Precision Ind / Delevan
  • 99800 API DELEVAN
  • API DELEV
  • American Precision Ind /
  • DELEVAN INDUCTORS
  • AMERICAN PRECISION INDUSTRIES INC
  • RF Inductors
  • Delevan/API Delvan
  • ADI DELEVAN
  • API DELEVAN COI

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1641R-682J TR 2500
  • 1641R682J
  • 1641R682J TR 2500