Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

API Delevan 1641R-682K

Inductor, Rf, Ind 6.8UH, Tol +/-10%, Cur 285MA, Axial, Dcr 1.02 Ohms, Srf 55MHZ
$ 2.73
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for API Delevan 1641R-682K.

IHS

Datasheet1 page0 years ago

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-14.33%

Alternate Parts

Price @ 1000
$ 2.73
$ 5.13
Stock
909
2,977
Authorized Distributors
3
2
Inductance
6.8 µH
6.8 µH
Tolerance
10 %
10 %
Current Rating
285 mA
285 mA
Shielding
Shielded
Shielded
DC Resistance (DCR)
1.02 Ω
1.02 Ω
Q Factor
50
50
Test Frequency
7.9 MHz
7.9 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1994-11-04
Lifecycle StatusProduction (Last Updated: 7 months ago)
LTB Date2020-06-01
LTD Date2020-08-15

Related Parts

Ind RF Choke Shielded/Molded 6.8uH 10% 7.9MHz 50Q-Factor Ferrite 280mA AXL Bag
API Delevan1641-682K
General Purpose Inductor, 6.8uH, 10%, 1 Element, Iron-Core
API DelevanS1210R-682K
Inductor; RF; Ind 6.8uH; Tol +/-10%; Cur 328mA; SMT; Case 1210; DCR 1.5 Ohms; SRF 35MHz
API DelevanS1210-682K
General Purpose Inductor, 6.8uH, 10%, 1 Element, Ferrite-Core, SMD, 1210
FIXED IND 6.8UH 300MA 1.85 OHM
Inductor Chip Wirewound 6.8uH 10% 7.96MHz 50Q-Factor Ferrite 0.285A 1.2Ohm DCR 1812 T/R

Descriptions

Descriptions of API Delevan 1641R-682K provided by its distributors.

INDUCTOR, RF, IND 6.8UH, TOL +/-10%, CUR 285MA, AXIAL, DCR 1.02 OHMS, SRF 55MHZ
General Purpose Inductor, 6.8uH, 10%, 1 Element, Iron-Core
FIXED IND 6.8UH 285MA 1.02OHM TH
Molded Shielded RF coil Fix Inductor 6.8uH
1641R Axial 0.162Diax0.410L 4.11mmx10.41mm 6.8muH
THRU-HOLE, MOLDEDSHIELDED RF C

Manufacturer Aliases

API Delevan has several brands around the world that distributors may use as alternate names. API Delevan may also be known as the following names:

  • API
  • DELEVAN
  • API Delevan Inc
  • SMD
  • NYT
  • API Electronics Inc
  • DELEV
  • DELEVAN/API
  • API Delevan [MIL]
  • API DELEVA
  • API DELEVAN INC (VA)
  • VANGUARD
  • API DELE
  • DELEVN
  • American Precision Ind / Delevan
  • 99800 API DELEVAN
  • API DELEV
  • American Precision Ind /
  • DELEVAN INDUCTORS
  • AMERICAN PRECISION INDUSTRIES INC
  • RF Inductors
  • Delevan/API Delvan
  • ADI DELEVAN
  • API DELEVAN COI

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1641R682K