Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

API Delevan 1210-682J

General Purpose Inductor, 6.8uH, 5%, 1 Element, Ferrite-Core, SMD, 1210
$ 1.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for API Delevan 1210-682J.

IHS

Datasheet1 page0 years ago

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 1.89
$ 1.887
Stock
738
52,004
Authorized Distributors
2
5
Inductance
6.8 µH
6.8 µH
Tolerance
5 %
5 %
Current Rating
321 mA
321 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
1.8 Ω
1.8 Ω
Q Factor
30
30
Test Frequency
7.9 MHz
7.9 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

API Delevan1210R-682J
Inductor; RF; Ind 6.8uH; Tol +/-5%; Cur 321mA; SMT; Case 1210; DCR 1.8 Ohms; SRF 40MHz
Inductor RF Wirewound 6.8uH 5% 7.9MHz 20Q-Factor Ferrite 0.36A 3Ohm DCR 1008 T/R
General Purpose Inductor, 6.8uH, 5%, 1 Element, Ceramic-ferrite-Core, SMD, 1008
Wurth Elektronik744758368A
WE-RFH Ferrite SMT Inductor
Ind Chip Molded Bobbin Core 6.8uH 5% 7.96MHz 50Q-Factor Ferrite 285mA 1812 T/R
API DelevanS1210R-682J
General Purpose Inductor, 6.8uH, 5%, 1 Element, Ferrite-Core, SMD, 1210

Descriptions

Descriptions of API Delevan 1210-682J provided by its distributors.

General Purpose Inductor, 6.8uH, 5%, 1 Element, Ferrite-Core, SMD, 1210
Ind RF 6.8uH 5% 7.9MHz 30Q-Factor Ferrite T/R
1210 1210 (3225Metric) 0.128Lx0.095W 3.25mmx2.42mm 6.8muH
FIXED IND 6.8UH 321MA 1.8OHM SMD

Manufacturer Aliases

API Delevan has several brands around the world that distributors may use as alternate names. API Delevan may also be known as the following names:

  • API
  • DELEVAN
  • API Delevan Inc
  • SMD
  • NYT
  • API Electronics Inc
  • DELEV
  • DELEVAN/API
  • API Delevan [MIL]
  • API DELEVA
  • API DELEVAN INC (VA)
  • VANGUARD
  • API DELE
  • DELEVN
  • American Precision Ind / Delevan
  • 99800 API DELEVAN
  • API DELEV
  • American Precision Ind /
  • DELEVAN INDUCTORS
  • AMERICAN PRECISION INDUSTRIES INC
  • RF Inductors
  • Delevan/API Delvan
  • ADI DELEVAN
  • API DELEVAN COI

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1210682J