Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

API Delevan 1641-104K

Inductor; RF; Ind 100uH; Tol +/-10%; Cur 164mA; Axial; DCR 3.12 Ohms; SRF 10MHz
$ 4.125
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for API Delevan 1641-104K.

IHS

Datasheet1 page0 years ago

Factory Futures

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-73.11%

Alternate Parts

Price @ 1000
$ 4.125
$ 4.161
Stock
26,676
1,539
Authorized Distributors
3
2
Inductance
100 µH
100 µH
Tolerance
10 %
10 %
Current Rating
164 mA
164 mA
Shielding
Shielded
Shielded
DC Resistance (DCR)
3.12 Ω
3.12 Ω
Q Factor
50
50
Test Frequency
2.5 MHz
2.5 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1994-11-04
Lifecycle StatusProduction (Last Updated: 8 months ago)
LTB Date2020-06-01
LTD Date2020-08-15

Related Parts

Ind Choke Shld/mld 100Uh 10% 2.5Mhz 50Q-Fctr Ferrite 160Ma A Rohs Compliant: Yes
API Delevan1641R-104K
General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core
Ind RF Choke Molded Wirewound 100uH 10% 2.5MHz 50Q-Factor Ferrite 125mA AXL Bag
Ind RF Choke Wirewound 100uH 10% 2.5MHz 50Q-Factor Ferrite 125mA AXL Bag
API DelevanS1210-104K
General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core, SMD, 1210
API DelevanS1210R-104K
General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core, SMD, 1210

Descriptions

Descriptions of API Delevan 1641-104K provided by its distributors.

Inductor; RF; Ind 100uH; Tol +/-10%; Cur 164mA; Axial; DCR 3.12 Ohms; SRF 10MHz
General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core
Military MIL-PRF-M15305MS75089 Axial 0.162Diax0.410L 4.11mmx10.41mm 100muH
FIXED IND 100UH 164MA 3.12OHM TH
MS75089-11, THRU-HOLE, MOLDEDS

Manufacturer Aliases

API Delevan has several brands around the world that distributors may use as alternate names. API Delevan may also be known as the following names:

  • API
  • DELEVAN
  • API Delevan Inc
  • SMD
  • NYT
  • API Electronics Inc
  • DELEV
  • DELEVAN/API
  • API Delevan [MIL]
  • API DELEVA
  • API DELEVAN INC (VA)
  • VANGUARD
  • API DELE
  • DELEVN
  • American Precision Ind / Delevan
  • 99800 API DELEVAN
  • API DELEV
  • American Precision Ind /
  • DELEVAN INDUCTORS
  • AMERICAN PRECISION INDUSTRIES INC
  • RF Inductors
  • Delevan/API Delvan
  • ADI DELEVAN
  • API DELEVAN COI

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1641104K