API Delevan 1025-52K

FIXED IND 22UH 144MA 3.3 OHM TH / 22 µH Unshielded Inductor 144 mA 3.3Ohm Max Axial
$ 2.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for API Delevan 1025-52K.

IHS

Datasheet1 page0 years ago

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-6.59%

Alternate Parts

Price @ 1000
$ 2.39
$ 1.642
$ 1.642
Stock
39,410
3,489
3,489
Authorized Distributors
3
3
3
Inductance
22 µH
22 µH
22 µH
Tolerance
10 %
10 %
10 %
Current Rating
144 mA
144 mA
144 mA
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
3.3 Ω
3.3 Ω
3.3 Ω
Q Factor
50
50
50
Test Frequency
2.5 MHz
2.5 MHz
2.5 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1994-11-04
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Ind General Purpose Chip Wirewound 22uH 10% 2.52MHz 50Q-Factor Ferrite 180mA 1812 T/R
Inductor RF Molded Wirewound 22uH 10% 2.52MHz 50Q-Factor 0.18A 3.2Ohm DCR 1812 T/R
General Purpose Inductor, 22uH, 10%, 1 Element, Ferrite-Core, Reflow soldering,, 3225/1210
Inductor Power Unshielded Wirewound 22uH 10% 2.52MHz 30Q-Factor Ferrite 160mA 3.64Ohm DCR 1008 Blister T/R
General Purpose Inductor, 22uH, 10%, 1 Element, Ferrite-Core, SMD, 1008
TAIYO YUDENLBC2016T220K
Inductor General Purpose Chip Wirewound 22uH 10% 2.52MHz Ferrite 0.165A 2.34Ohm DCR 0806 T/R

Descriptions

Descriptions of API Delevan 1025-52K provided by its distributors.

FIXED IND 22UH 144MA 3.3 OHM TH / 22 µH Unshielded Inductor 144 mA 3.3Ohm Max Axial
FIXED IND 22UH 144MA 3.3 OHM TH
General Purpose Inductor, 22uH, 10%, 1 Element, Iron-Core
Fixed Inductors 22 uH

Manufacturer Aliases

API Delevan has several brands around the world that distributors may use as alternate names. API Delevan may also be known as the following names:

  • API
  • DELEVAN
  • API Delevan Inc
  • SMD
  • NYT
  • API Electronics Inc
  • DELEV
  • DELEVAN/API
  • API Delevan [MIL]
  • API DELEVA
  • API DELEVAN INC (VA)
  • VANGUARD
  • API DELE
  • DELEVN
  • American Precision Ind / Delevan
  • 99800 API DELEVAN
  • API DELEV
  • American Precision Ind /
  • DELEVAN INDUCTORS
  • AMERICAN PRECISION INDUSTRIES INC
  • RF Inductors
  • Delevan/API Delvan
  • ADI DELEVAN
  • API DELEVAN COI

Part Number Aliases

This part may be known by these alternate part numbers:

  • 102552K