API Delevan 1025R-52K

Inductor RF Molded/Unshielded Wirewound 22uH 10% 2.5MHz 50Q-Factor Iron 144mA 3.3Ohm DCR AXL
$ 1.642
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for API Delevan 1025R-52K.

IHS

Datasheet1 page0 years ago

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+7.38%

Alternate Parts

Price @ 1000
$ 1.642
$ 0.58
Stock
3,489
1,546
Authorized Distributors
3
1
Inductance
22 µH
22 µH
Tolerance
10 %
10 %
Current Rating
144 mA
-
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
3.3 Ω
3.3 Ω
Q Factor
50
50
Test Frequency
2.5 MHz
2.5 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1994-11-04
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

API Delevan1025-52K
FIXED IND 22UH 144MA 3.3 OHM TH / 22 µH Unshielded Inductor 144 mA 3.3Ohm Max Axial
Ind General Purpose Chip Wirewound 22uH 10% 2.52MHz 50Q-Factor Ferrite 180mA 1812 T/R
Inductor RF Molded Wirewound 22uH 10% 2.52MHz 50Q-Factor 0.18A 3.2Ohm DCR 1812 T/R
General Purpose Inductor, 22uH, 10%, 1 Element, Ferrite-Core, Reflow soldering,, 3225/1210
Inductor Power Unshielded Wirewound 22uH 10% 2.52MHz 30Q-Factor Ferrite 160mA 3.64Ohm DCR 1008 Blister T/R
General Purpose Inductor, 22uH, 10%, 1 Element, Ferrite-Core, SMD, 1008

Descriptions

Descriptions of API Delevan 1025R-52K provided by its distributors.

Inductor RF Molded/Unshielded Wirewound 22uH 10% 2.5MHz 50Q-Factor Iron 144mA 3.3Ohm DCR AXL
INDUCTOR, RF, IND 22UH, TOL +/-10%, CUR 144MA, AXIAL, DCR 3.3 OHMS, SRF 25MHZ
FIXED IND 22UH 144MA 3.3 OHM TH
General Purpose Inductor, 22uH, 10%, 1 Element, Iron-Core

Manufacturer Aliases

API Delevan has several brands around the world that distributors may use as alternate names. API Delevan may also be known as the following names:

  • API
  • DELEVAN
  • API Delevan Inc
  • SMD
  • NYT
  • API Electronics Inc
  • DELEV
  • DELEVAN/API
  • API Delevan [MIL]
  • API DELEVA
  • API DELEVAN INC (VA)
  • VANGUARD
  • API DELE
  • DELEVN
  • American Precision Ind / Delevan
  • 99800 API DELEVAN
  • API DELEV
  • American Precision Ind /
  • DELEVAN INDUCTORS
  • AMERICAN PRECISION INDUSTRIES INC
  • RF Inductors
  • Delevan/API Delvan
  • ADI DELEVAN
  • API DELEVAN COI

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1025R52K