C&K Components GP12MSCBE

Pushbutton Switch, Spdt, On-(On), Momentary, 0.02A, 20Vdc, Solder Terminal, Surface Mount-Right
$ 6.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for C&K Components GP12MSCBE.

Electro Sonic

Datasheet4 pages10 years ago
Datasheet8 pages13 years ago

Farnell

IHS

Newark

Sager Electronics

Inventory History

3 month trend:
+154%

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.31
Introduction Date2006-02-01
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

C&K ComponentsGP12MSABE
SPDT, On-(off), Momentary, 0.02A, 20VDC, Solder Terminal, Surface Mount-right Angle
C&K ComponentsGP12MCBE
GP Series Ultra Mini SPDT On-Momentary Through Hole Pushbutton Switch
C&K ComponentsEP12SD1SAKE
On-Mom SPDT Switch 20V 20V 30k Cycles SMD, Adhesive Mount 10.41mm L
E-Switch5511MWHTX
Switch Push Button N.O./N.C. SPDT Button 0.012A 24VAC 24VDC 0.24VA PC Pins Thru-Hole
E-Switch5511M1X
PUSHBUTTON SWITCH, 5500 SERIES, SPDT, ON-MOM, SQUARE BLACK CAP, 300MA,12VDC, PC
E-Switch5511MGRYX
PUSHBUTTON SWITCH, SPDT, ON-(ON), 300 MA, 12V DC, PC PIN, 5511 SERIES

Descriptions

Descriptions of C&K Components GP12MSCBE provided by its distributors.

Pushbutton Switch, Spdt, On-(On), Momentary, 0.02A, 20Vdc, Solder Terminal, Surface Mount-Right
Switch Push Button ON Mom SPDT Round Plunger 20VAC 20VDC 0.4VA Momentary Contact Gull Wing SMD T/R
GP Series SPDT Sealed Ultraminature Pushbutton Switch
Round Plunger Momentary Contact SPDT 40000Cycles 20V 20V 40000Cycles SPDT SMD mount
SWITCH PUSH SPDT-NO 0.4VA 20V; Switch Operation: On-(On); Contact Configuration: SPDT; Contact Voltage AC Nom: 20V; Contact Voltage DC Nom: 20V; Contact Current Max: -; Switch Terminals: Solder; Product Range: GP Series; SVHC: N

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C & K COMPONENTS LLC
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K Aerospace
  • C&K COMPONENTS (VA)
  • ITT/C&K
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • C & K Components Incorporated
  • C&K Components
  • C&K Components Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • GP12MSCBE(T&R)
  • GP12MSCBETR