Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

APEM TG36P010000

Switch Slide ON ON SPDT Top Slide 0.5A 48VAC 48VDC PC Pins Thru-Hole
$ 4.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM TG36P010000.

IHS

Datasheet3 pages13 years ago

Master Electronics

Inventory History

3 month trend:
+69.15%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 4.69
$ 4.77
Stock
1,106
8,934
Authorized Distributors
6
6
Throw Configuration
SPDT
SPDT
Contact Material
Brass, Silver
Brass
Contact Plating
Silver
Gold
Actuator Material
Thermoplastic
Thermoplastic
Termination
Solder
Solder
Current Rating
500 mA
-
Voltage Rating (DC)
48 V
20 V
Illumination Type
-
-
Mechanical Life
-
-

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.50
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Switch Slide ON ON SPDT Side Slide 0.5A 48VAC 48VDC PC Pins Bracket Mount/Through Hole
Switch Slide ON ON SPDT Side Slide 0.5A 48VAC 48VDC PC Pins Bracket Mount/Through Hole
Slide Switch, 2 Positions, SPDT, Latched, Solder Terminal, Through Hole-straight
E-SwitchEG1224
Switch Slide ON ON SPDT Extended Side Slide 0.5A 15VDC PC Pins Bracket Mount/Through Hole
C&K ComponentsOS102011MA1QS1
Slide Switch, 2 Positions, Spdt, On-On, Latched, 0.1A, 12Vdc, 5 Pcb Hole Cnt, Solder Terminal,
E-SwitchEG1270
Slide Switch, 2 Positions, SPDT, Latched, Solder Terminal, Through Hole-right Angle

Descriptions

Descriptions of APEM TG36P010000 provided by its distributors.

Switch Slide ON ON SPDT Top Slide 0.5A 48VAC 48VDC PC Pins Thru-Hole
Slide Switch, 2 Positions, SPDT, On-on, Latched, 0.5A, 48VDC, 3 PCB Hole Cnt, Solder Terminal, Through Hole-straight
Slide Switch,straight,spdt,on-On,number Of Positions:2,pc Tail Terminal,pcb Hole Count:3 Rohs Compliant: Yes |APEM Inc. TG36P010000
Apem Standard single pole On - On sub miniature slide switch with Straight PC Termination and High actuators and Silver plated Brass Contacts.
Contact Voltage = 48 VAC/DC / Pitch mm = 2.54 / Actuator Type = Standard / Illumination = No / Contact Current = 500 mA / Termination Type = PCB Pins / Mounting Type = Through Hole / Width mm = 5 / Series = TG / Length mm = 10.1 / Switching Function = ON-ON / Height mm = 12.6 / Contact Configuration = 1CO / Orientation = Straight

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc