APEM TG36W010000

Switch Slide ON ON SPDT Side Slide 0.5A 48VAC 48VDC PC Pins Bracket Mount/Through Hole
$ 6.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM TG36W010000.

IHS

Datasheet3 pages13 years ago

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-52.35%

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.50
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Switch Slide ON ON SPDT Top Slide 0.5A 48VAC 48VDC PC Pins Thru-Hole
Slide Switch, 2 Positions, SPDT, Latched, Solder Terminal, Through Hole-straight
E-SwitchEG1224
Switch Slide ON ON SPDT Extended Side Slide 0.5A 15VDC PC Pins Bracket Mount/Through Hole
C&K ComponentsOS102011MA1QS1
Slide Switch, 2 Positions, Spdt, On-On, Latched, 0.1A, 12Vdc, 5 Pcb Hole Cnt, Solder Terminal,
Switch Slide ON ON SPDT Side Slide 1A 30VDC 20000Cycles PC Pins Thru-Hole
E-SwitchEG1270
Slide Switch, 2 Positions, SPDT, Latched, Solder Terminal, Through Hole-right Angle

Descriptions

Descriptions of APEM TG36W010000 provided by its distributors.

Switch Slide ON ON SPDT Side Slide 0.5A 48VAC 48VDC PC Pins Bracket Mount/Through Hole
Slide Switch, 2 Positions, SPDT, On-on, Latched, 5 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle
Slide Switch,right Angle,spdt,on-On,number Of Positions:2,pc Tail Terminal,pcb Hole Count:5 Rohs Compliant: Yes |APEM Inc. TG36W010000
Apem Standard single pole On - On sub miniature slide switch with Right Angle horizontal mounting Termination and High actuators and Silver plated Brass Contacts.
Contact Voltage = 48 VAC/DC / Pitch mm = 2.54 / Actuator Type = Standard / Illumination = No / Contact Current = 500 mA / Termination Type = PCB Pins / Mounting Type = Through Hole / Width mm = 5 / Series = TG / Length mm = 10.1 / Switching Function = ON-ON / Height mm = 12.6 / Contact Configuration = 1CO / Orientation = Straight

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc