Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

APEM Q8P1CXXR12E

LED Panel Mount Indicator Uni-Color Red 80mcd Automotive 2-Pin
$ 9.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM Q8P1CXXR12E.

IHS

Datasheet7 pages4 years ago

Electro Sonic

Master Electronics

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+46.94%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

C&K Components8168SHZQE2
Pushbutton Switch, SPDT, On-(on), Alternate, 6A, 28VDC, Solder Terminal, Panel Mount
LED signal light, 24 V (AC), 24 V (DC), red, Mounting Ø 6 mm, pitch 1.25 mm, LED number: 1
LED Panel Mount Indicator Uni-Color Red 10mcd Automotive 2-Pin
LED Panel Mount Indicator Uni-Color Red 80mcd Automotive 2-Pin
C&K Components8532T1ZQE3
8500 Series Mini SPST Off-Momentary Panel Mount Solder Lug Pushbutton Switch
E-SwitchLP1OA1AR
PUSHBUTTON SWITCH, SPST, OFF-(ON), 100 MA, 30V DC, SOLDER, LP1 SERIES

Descriptions

Descriptions of APEM Q8P1CXXR12E provided by its distributors.

LED Panel Mount Indicator Uni-Color Red 80mcd Automotive 2-Pin
APEM 8 mm Fixed Red panel mount LED with Bright Chrome Prominent Bezel Solder Lug / Fastons (2.8x0.8) Terminals and IP67 Sealing Voltage is configured at 12 VDC .
LED INDICATOR, PANEL, 8MM, RED, 12VDC; LED Colour: Red; Operating Voltage: 12VDC; Mounting Hole Dia: 8mm; Forward Current If: 20mA; Luminous Intensity: 100mcd; IP / NEMA Rating: IP67; Product Range: Q Series; SVHC: No SVHC (15-J
Forward Current (If) mA = 20 / Luminous Intensity mcd = 80 / Operating Voltage Max. V = 12 / Termination Type = Solder Lug / Faston 2.8 x 0.8 mm / AC or DC Operation = DC / IP / NEMA Rating = IP67 / Mounting Hole Diameter mm = 8 / Illumination Type = Fixed / LED Colour = Red

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc