Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

APEM Q8F3BXXG12E

LED Panel Mount Indicator Uni-Color Green 6mcd Automotive 2-Pin
$ 8.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM Q8F3BXXG12E.

IHS

Datasheet7 pages4 years ago

element14 APAC

Farnell

Electro Sonic

Master Electronics

Inventory History

3 month trend:
-6.72%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Indicator; LED PCB Thru-Hole Bulb T-1 3/4 Green Green Round 60deg Right Angle
Dialight550-0704F
Single Color LED, Green, T-1 3/4, 5mm
Green Ø 3 mm 60° Water Clear 100 mcd 2.2 V Through Hole LED - T-1
CCL-LX45GT, QUASARBRITE SERIES GREEN LED, 575 NM CLEAR, OVAL LENS SMD PACKAGE
Dialight550-0707F
550 Series Green Ø5mm 60° 8 mcd Diffused 12 mA 7.5 V LED Circuit Board Indicator
Indicator; LED; PCB Thru-Hole; Bulb T-1 3/4; Green; Green; Round; Angl 60deg; Rt Angle

Descriptions

Descriptions of APEM Q8F3BXXG12E provided by its distributors.

LED Panel Mount Indicator Uni-Color Green 6mcd Automotive 2-Pin
FLUSHINDICATOR PMNT,8MM MOUNT SIZE, GREEN LED, LEADWIRES TERM,5 MM LAMP SIZE,12VDC
100° 2.2V circular,With flat top scattering green welding mounting,panel mount 5mm*5mm*5mm
APEM 8 mm Fixed Green panel mount LED with Black Chrome Flush Bezel Wires Terminals and IP67 Sealing Voltage is configured at 12 VDC .
INDIC FLUSH BLACK GREEN 12VDC,IP67; LED Colour: Green; Operating Voltage: 12VDC; Mounting Hole Dia: 8mm; Forward Current If: 20mA; Luminous Intensity: 8mcd; IP / NEMA Rating: IP67; Product Range: Q Series; SVHC: No SVHC (15-Jan-

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc