Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Multicomp MCNDI-04S

Dip/Sip Sw 4Circuits Slide Through Hole; |Multicomp Pro MCNDI-04S
$ 0.939
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MCNDI-04S.

IHS

Datasheet2 pages6 years ago

Newark

element14 APAC

Farnell

Inventory History

3 month trend:
-17.63%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.939
$ 1.123
Stock
106,883
4,818
Authorized Distributors
1
6
Throw Configuration
SPST
SPST
Contact Material
-
-
Current Rating
-
25 mA
Voltage Rating (DC)
-
24 V
Illumination Type
-
-
Mechanical Life
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2014-08-05
Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of Multicomp MCNDI-04S provided by its distributors.

Dip/Sip Sw 4Circuits Slide Through Hole; |Multicomp Pro MCNDI-04S
Slide Dip Switch, 4 Switches, SPST, Latched, 0.025A, 24VDC, 8 PCB Hole Cnt, Solder Terminal, Through Hole-straight
4 24V 2000Cycles DIP Through hole mounting 11.1mm(Length)
SWITCH, DIL, 4WAY, RAISED, SPST; No. of Circuits: 4Circuits; Switch Actuator Style: Slide; Switch Mounting: Through Hole; Contact Configuration: SPST; Contact Voltage DC Max: 24V; Contact Current DC Max: 25mA; Product Range: MC

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCNDI04S