Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NKK Switches AB11AP-FA

Switch, Sealed, P/b, SPST, Off-(on), Straight Pc Terminal, Black Cap, 0.4A, 28VAC/DC
$ 7.458
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NKK Switches AB11AP-FA.

Farnell

Datasheet0 pages0 years ago

Future Electronics

New Yorker Electronics

Inventory History

3 month trend:
+13.14%

CAD Models

Download NKK Switches AB11AP-FA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

NKK SwitchesGB215AP
SWITCH, ULTRA-THIN P/B, SPST, OFF-(ON),NO CAP,0.4VA,28VAC/DC, STR PC TERMINAL
NKK SwitchesAB11BV-FA
SWITCH, SEALED, P/B, SPST, OFF-(ON),VERT PC TERMINAL W/BRACKET, BLK CAP,0.4A,28VAC/DC
NKK SwitchesAB11AP-HA
Pushbutton Switch, SPST, Off-(on), Momentary, 2 PCB Hole Cnt, Solder Terminal, Through Hole-straight
Switch Push Button N.O. SPST Round Plunger 0.1A 30VDC Momentary Contact PC Pins Thru-Hole
Pushbutton Switch 9100 Metal Rohs Compliant: Yes |APEM Inc. 9233NCD
Pushbutton Switch 9100 Metal Rohs Compliant: Yes |APEM Inc. 9133WWCD

Descriptions

Descriptions of NKK Switches AB11AP-FA provided by its distributors.

SWITCH, SEALED, P/B, SPST, OFF-(ON),STRAIGHT PC TERMINAL, BLACK CAP,0.4A,28VAC/DC
SPST, Off-(on), Momentary, 2 PCB Hole Cnt, Solder Terminal, Through Hole-straight
Switch Push Button OFF (ON) SPST Round Plunger 0.1A 28VAC 28VDC 0.4VA Momentary Contact PC Pins Thru-Hole
PUSHBUTTON SWITCH, SPST, 0.4VA, 28V
AB Series Sub Mini SPDT On-Momentary Through Hole Push Button Switch
PUSHBUTTON SWITCH, SPST, 0.4VA, 28V; Switch Operation: Off-(On); Contact Configuration: SPST; Contact Voltage AC Nom: 28V; Contact Voltage DC Nom: 28V; Contact Current Max: -; Switch Terminals: Through Hole; Product Range: -
Pushbutton Switch, Spst, 0.4Va, 28V; Product Range:Ab Series; Contact Configuration:Spst-No; Switch Operation:Off-(On); Pushbutton Actuator Style:Round; Actuator/Cap Colour:Black; Contact Voltage Vac:28V; Contact Voltage Vdc:28V Rohs Compliant: Yes |Nkk Switches AB11AP-FA

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NIHON-KAIHEIKI
  • NKK SWITCHES OF AMERICA
  • NKK Switches (Nihon Kaiheiki Ind)
  • Nihon Kaiheiki Kougyou
  • NKK SWITC
  • NKK SWITCHES (VA)
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKK MICRO DEVICES INC
  • NKKMICRODEVICES
  • NKK SWITCHES INC
  • NKK/NONE
  • NKK CORP