Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Omron A6S-3102-H

Switch DIP ON OFF SPST 3 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycle 2.54mm SMD Stick
$ 1.018
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron A6S-3102-H.

IHS

Datasheet4 pages7 years ago

element14 APAC

RS (Formerly Allied Electronics)

Electro Sonic

TME

Inventory History

3 month trend:
-80.08%

CAD Models

Download Omron A6S-3102-H symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Switch DIP OFF ON SPST 3 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 2.54mm SMD Tube
Switch DIP OFF ON SPST 3 Raised Slide 0.025A 24VDC Gull Wing 1000Cycles 2.54mm SMD Tube
Switch DIP OFF ON SPST 4 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 2.54mm SMD Tube
C&K ComponentsBPA04SBR
Switch DIP OFF ON SPST 4 Piano 0.1A 24VDC Gull Wing 1000Cycles 2.54mm SMD T/R
C&K ComponentsTDA06H0SB1
Switch DIP OFF ON SPST 6 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 1.27mm SMD Tube
C&K ComponentsTDA02H0SB1
Switch DIP OFF ON SPST 2 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 1.27mm SMD Tube

Descriptions

Descriptions of Omron A6S-3102-H provided by its distributors.

Switch DIP ON OFF SPST 3 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycle 2.54mm SMD Stick
OMRON ELECTRONIC COMPONENTS A6S3102H DIP / SIP Switch, SPST, DIP Sealed, SMD, 25 mA, 24 VDC
Omron Electronic Components A6S-3102-H Switch DIP 3W flat slide SMT tape seal
Omron DIP Switch, 3 Pos, 3PST, SMD, Slide Actuator
DIP Switch | SWITCH SLIDE DIP SPST 25MA 24V
Slide Dip Switch, 3 Switches, SPST, On-off, Latched, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight
SWITCH, DIP, 3 WAY, SEALED; No. of Circuits: 3Circuits; Switch Actuator Style: Slide; Switch Mounting: SMD; Contact Configuration: SPST; Contact Voltage DC Max: 24VD; Available until stocks are exhausted Alternative available
Pitch mm = 2.54 / Contact Voltage V = 24 / Actuator Type = Slide, Tape Sealed / Contact Current = 25 mA / Termination Type = Gull Wing Terminal / Mounting Type = SMD / Width mm = 6.2 / Pins = 6 / Series = A6S-H / Length mm = 8.56 / Operating Temperature Max. °C = 70 / Operating Temperature Min. °C = -20 / Height mm = 3 / Switch Type = DIP / Positions = 3

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • A6S-3102H
  • A6S3102H