APEM DMR03TTR

Switch DIP OFF ON SPST 3 Recessed Slide 0.025A 24VDC Gull Wing 2000Cycles 2.54mm SMD T/R
$ 1.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM DMR03TTR.

IHS

Datasheet2 pages21 years ago

Master Electronics

Inventory History

3 month trend:
-18.22%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.48
$ 1.074
Stock
13,990
14,088
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Contact Material
-
-
Contact Plating
Gold
Gold
Number of Positions
3
3
Throw Configuration
SPST
SPST
Termination
Solder
Solder
Contact Current Rating
-
-
Max Voltage Rating (DC)
24 V
24 V
Mechanical Life
-
2 kcycles

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2004-08-25
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of APEM DMR03TTR provided by its distributors.

Switch DIP OFF ON SPST 3 Recessed Slide 0.025A 24VDC Gull Wing 2000Cycles 2.54mm SMD T/R
Slide Dip Switch, 3 Switches, SPST, On-off, Latched, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight
Dip Switch Dm Low Profile; |APEM Inc. DMR03TTR
APEM 3 Position Recessed SPST STANDARD DIP Surface Mount with SMT Surface Mount Terminals and Dual in-line .100" x .300" spacing

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc