Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group W3062A

Chip Antenna, Single Band, 1.575 GHz, Surface Mount
$ 1.146
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group W3062A.

Master Electronics

Datasheet5 pages15 years ago

Inventory History

3 month trend:
-0.05%

Supply Chain

Introduction Date2011-05-03
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Antenna, Chip, Ceramic, 2.45 GHz, 50 Ohm, 3.2mm x 1.6mm x 1.2mm
AntenovaA5839
ANTENNA CHIP 2.4GHZ SMD LEFT FD / Antenna SMD -1.2dBi Gain 2500MHz 5-Pin SMD T/R
Chip Antenna, Single Band, 2.8 GHz, Surface Mount
Ceramic Antenna, 2.47GHZ, 50 Ohm, 3W Rohs Compliant: Yes
AntenovaSRCW004
Antenna Ceramic -1.5dBi Gain 2500MHz CSMD T/R
AntenovaA10192
TEXAS INSTRUMENTS SN75LVDS83BDGG Specialized Interface, Parallel, Serial

Descriptions

Descriptions of Yageo Group W3062A provided by its distributors.

Chip Antenna, Single Band, 1.575 GHz, Surface Mount
Ceramic Chip Antenna, 1.575Ghz; Antenna Case Size:7Mm X 1.6Mm X 1.6Mm; Product Range:-; Center Frequency:1.575Ghz Rohs Compliant: Yes |Pulse Electronics W3062A
Antenna GPS 1585.42MHz 2-Pin CSMD T/R
50Ω 1.575GHz SMD 7mm × 1.6mm × 1.6mm
Antennas ANT GPS 7X1.6X1.6 NP B
W3062A, YAGEO / PULSE ELECTRONICS
RF ANT 1.575GHZ CHIP SOLDER SMD

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.