Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Anderson Power 992

Rectangular Power Connector, 2 Contact(s), Hermaphroditic

$ 1.865

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Anderson Power 992.

Upverter

Technical Drawing2 pages9 years ago

IHS

Electro Sonic

Farnell

element14 APAC

Inventory History

3 month trend:
-34.99%

CAD Models

Download Anderson Power 992 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30

Related Parts

DuraClik Wire-to-Board Receptacle Housing, Single Row, 6 Circuits, Natural
Board Connector, 11 Contact(s), 1 Row(s), 0.059 inch Pitch, Locking, Yellow Insulator, Plug
Connector Housing, CLIK-Mate 502578, Plug, 3 Ways, 1.5 mm, 502579, 503429 Crimp Terminals
TE Connectivity1-1670730-1
TE Connectivity Automotive Connector Plug HDSCS Series 3 Circuits Wire Mount
TE Connectivity174057-2
TE Connectivity 174057-2 Automotive Connector Female Shrouded 1X02P
TE Connectivity174921-1
CONN PLUG HSG 3POS 3.50MM / 3 Rectangular Connectors - Housings Plug White 0.138" (3.50mm)

Descriptions

Descriptions of Anderson Power 992 provided by its distributors.

Rectangular Power Connector, 2 Contact(s), Hermaphroditic
SB 50 Gray Connector Housing 36V series Anderson 992-BK ANDERSON 992-BK
PLUG AND SOCKET CONNECTOR HOUSING; Product Range: SB50 Series; Gender: Hermaphroditic; No. of Positions: 2Positions; Pitch Spacing: -; For Use With: SB50 Wire, Busbar, or PCB Contacts; Body Color: Gray; Col 93B1829

Manufacturer Aliases

Anderson Power has several brands around the world that distributors may use as alternate names. Anderson Power may also be known as the following names:

  • ANDERSON POWER PRODUCTS
  • ANDERSON
  • APP
  • Anderson Power Products Inc
  • ANDERSON POWER PRODU
  • Anderson Power Products® (APP®)
  • ANDERSON POWER PRODUCT
  • ANDERSON POWER PRO
  • ANDERSON POW
  • NDK AMERICA INC
  • Anderson Power Prod
  • ANDERSON PWR
  • ANDERSON POWER PRODUCTS (ASIA PACIFIC) LTD
  • Anderson Power Products Inc (VA)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 992-BK
  • 992BK